Fluke A3003FC Clamp Meter, 400 mA 600 V dc CAT IV, CAT III Non-Contact Voltage Detector RSCAL
- RS Stock No.:
- 879-8724
- Mfr. Part No.:
- FLK-A3003FC
- Brand:
- Fluke
Subtotal (1 unit)*
£763.00
(exc. VAT)
£915.60
(inc. VAT)
FREE delivery for orders over £60.00
- 5 unit(s) ready to ship
- Plus 3 unit(s) shipping from 17 June 2026
Units | Per unit |
|---|---|
| 1 + | £763.00 |
*price indicative
- RS Stock No.:
- 879-8724
- Mfr. Part No.:
- FLK-A3003FC
- Brand:
- Fluke
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | Clamp Meter | |
| Maximum DC Current Measurement | 400mA | |
| Maximum DC Voltage Measurement | 600V dc | |
| Model Number | A3003FC | |
| Maximum Jaw Opening | 64mm | |
| DC Current Resolution | 100mA | |
| DC Current Accuracy | ±2 % rdg + 5 Digits | |
| Clamp Meter Type | DC Current Clamp Meter | |
| Minimum Operating Temperature | -10°C | |
| DC Voltage Resolution | 0.1 mV dc | |
| AC Current Accuracy | 1.0 % + 3 | |
| DC Voltage Accuracy | 0.09 % + 2 | |
| Maximum Operating Temperature | 50°C | |
| Height | 14mm | |
| Standards/Approvals | No | |
| Weight | 650g | |
| Width | 64mm | |
| Length | 165mm | |
| Functions Measured | DC Current | |
| True RMS | Yes | |
| Safety Category Level | CAT IV, CAT III | |
| Safety Category Voltage | 1000V | |
| Power Source | Battery | |
| Non-Contact Voltage Detector | Yes | |
| Calibrated | RSCAL | |
| Battery Type | AA | |
| Display Type | LCD | |
| Battery Life | 120h | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Clamp Meter | ||
Maximum DC Current Measurement 400mA | ||
Maximum DC Voltage Measurement 600V dc | ||
Model Number A3003FC | ||
Maximum Jaw Opening 64mm | ||
DC Current Resolution 100mA | ||
DC Current Accuracy ±2 % rdg + 5 Digits | ||
Clamp Meter Type DC Current Clamp Meter | ||
Minimum Operating Temperature -10°C | ||
DC Voltage Resolution 0.1 mV dc | ||
AC Current Accuracy 1.0 % + 3 | ||
DC Voltage Accuracy 0.09 % + 2 | ||
Maximum Operating Temperature 50°C | ||
Height 14mm | ||
Standards/Approvals No | ||
Weight 650g | ||
Width 64mm | ||
Length 165mm | ||
Functions Measured DC Current | ||
True RMS Yes | ||
Safety Category Level CAT IV, CAT III | ||
Safety Category Voltage 1000V | ||
Power Source Battery | ||
Non-Contact Voltage Detector Yes | ||
Calibrated RSCAL | ||
Battery Type AA | ||
Display Type LCD | ||
Battery Life 120h | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Fluke a3003 FC Wireless 2000 A DC Current Clamp Meter
Fluke CONNECT™
Standards
Supplied with
Related links
- Fluke A3003FC Clamp Meter CAT III Non-Contact Voltage Detector
- Fluke A3003FC Clamp Meter CAT III Non-Contact Voltage Detector UKAS
- Fluke A3004FC Clamp Meter, 400 mA 600 V dc CAT III Non-Contact Voltage Detector RSCAL
- Fluke A3002 FC Clamp Meter CAT III Non-Contact Voltage Detector RSCAL
- Fluke A3001 FC Clamp Meter 2500 A CAT IV RSCAL
- Fluke A3000 FC Clamp Meter, 400 mA 400 A 600 V dc 600 V ac CAT III Non-Contact Voltage Detector RSCAL
- Fluke 323 Clamp Meter CAT III Non-Contact Voltage Detector, RSCAL
- Fluke 325 Clamp Meter CAT III Non-Contact Voltage Detector RSCAL

