Fluke A3003FC Clamp Meter, 2 kA 600 V dc CAT IV, CAT III Non-Contact Voltage Detector, UKAS
- RS Stock No.:
- 879-8733
- Mfr. Part No.:
- FLK-A3003FC
- Brand:
- Fluke
Subtotal (1 unit)*
£806.00
(exc. VAT)
£967.20
(inc. VAT)
FREE delivery for orders over £60.00
- 1 unit(s) ready to ship
- Plus 2 unit(s) shipping from 24 December 2026
Units | Per unit |
|---|---|
| 1 + | £806.00 |
*price indicative
- RS Stock No.:
- 879-8733
- Mfr. Part No.:
- FLK-A3003FC
- Brand:
- Fluke
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | Clamp Meter | |
| Maximum DC Current Measurement | 2kA | |
| Maximum DC Voltage Measurement | 600V dc | |
| Model Number | A3003FC | |
| DC Voltage Resolution | 0.1 mV dc | |
| DC Voltage Accuracy | 0.09 % + 2 | |
| Clamp Meter Type | DC Current Clamp Meter | |
| Minimum Operating Temperature | -10°C | |
| Maximum Jaw Opening | 64mm | |
| DC Current Resolution | 100mA | |
| AC Current Accuracy | 1.0 % + 3 | |
| DC Current Accuracy | 2.5 % | |
| Maximum Operating Temperature | 50°C | |
| Weight | 650g | |
| Width | 63.5mm | |
| Standards/Approvals | CE, CSA | |
| Length | 165mm | |
| Height | 16.5mm | |
| True RMS | Yes | |
| Functions Measured | DC Current | |
| Safety Category Level | CAT IV, CAT III | |
| Safety Category Voltage | 600V, 1V | |
| Power Source | Battery | |
| Battery Life | 120h | |
| Battery Type | 2 x AA | |
| Display Type | LCD | |
| Non-Contact Voltage Detector | Yes | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Clamp Meter | ||
Maximum DC Current Measurement 2kA | ||
Maximum DC Voltage Measurement 600V dc | ||
Model Number A3003FC | ||
DC Voltage Resolution 0.1 mV dc | ||
DC Voltage Accuracy 0.09 % + 2 | ||
Clamp Meter Type DC Current Clamp Meter | ||
Minimum Operating Temperature -10°C | ||
Maximum Jaw Opening 64mm | ||
DC Current Resolution 100mA | ||
AC Current Accuracy 1.0 % + 3 | ||
DC Current Accuracy 2.5 % | ||
Maximum Operating Temperature 50°C | ||
Weight 650g | ||
Width 63.5mm | ||
Standards/Approvals CE, CSA | ||
Length 165mm | ||
Height 16.5mm | ||
True RMS Yes | ||
Functions Measured DC Current | ||
Safety Category Level CAT IV, CAT III | ||
Safety Category Voltage 600V, 1V | ||
Power Source Battery | ||
Battery Life 120h | ||
Battery Type 2 x AA | ||
Display Type LCD | ||
Non-Contact Voltage Detector Yes | ||
Calibrated UKAS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Fluke Clamp Meter, 64mm Maximum Jaw Opening, 2000A Maximum DC Current - FLK-A3003FC
Features and Benefits:
• 2000A maximum DC current capacity addresses high-current circuits
• 64mm jaw opening enables clamping around large conductors
• 600V maximum DC voltage rating supports medium-voltage checks
• 1000V safety rating allows work in high-energy environments
• 120h battery life reduces downtime between replacements
Applications
• Ideal for checking DC supplies in photovoltaic installations
• Used with battery banks and energy-storage systems
• Can be used for maintenance on DC motor drives
• Appropriate for testing DC circuits in telecom equipment
What battery configuration does it use and how long will it run?
How precise are the DC current readings for troubleshooting?
Can it detect live conductors without contact?
What protection categories apply for site safety?
Standards
Supplied with
Related links
- Fluke A3003FC Clamp Meter CAT III Non-Contact Voltage Detector
- Fluke A3003FC Clamp Meter CAT III Non-Contact Voltage Detector, RSCAL
- Fluke A3002 FC Clamp Meter CAT III Non-Contact Voltage Detector, UKAS
- Fluke A3001 FC Clamp Meter 2.5 kA CAT IV UKAS
- Fluke 355 Clamp Meter CAT III Non-Contact Voltage Detector, UKAS
- Fluke A3004FC Clamp Meter UKAS
- Fluke A3000 FC Clamp Meter UKAS
- Fluke A3002 FC Clamp Meter CAT III Non-Contact Voltage Detector
