Fluke A3004FC Clamp Meter, 99.9 mA 600 V dc CAT III Non-Contact Voltage Detector, UKAS
- RS Stock No.:
- 879-8758
- Mfr. Part No.:
- FLK-A3004FC
- Brand:
- Fluke
Subtotal (1 unit)*
£934.00
(exc. VAT)
£1,120.80
(inc. VAT)
FREE delivery for orders over £60.00
- 5 unit(s) ready to ship
- Plus 4 unit(s) shipping from 21 October 2026
Units | Per unit |
|---|---|
| 1 + | £934.00 |
*price indicative
- RS Stock No.:
- 879-8758
- Mfr. Part No.:
- FLK-A3004FC
- Brand:
- Fluke
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | Clamp Meter | |
| Maximum DC Current Measurement | 99.9mA | |
| Maximum DC Voltage Measurement | 600V dc | |
| Model Number | A3004FC | |
| DC Voltage Resolution | 0.1 mV dc | |
| Maximum Jaw Opening | 4.5mm | |
| DC Current Resolution | 10μA | |
| DC Current Accuracy | 1 % | |
| Minimum Operating Temperature | -10°C | |
| AC Current Accuracy | 1.0 % + 3 | |
| DC Voltage Accuracy | 0.09 % + 2 | |
| Clamp Meter Type | DC Current Clamp Meter | |
| Maximum Operating Temperature | 50°C | |
| Weight | 299g | |
| Standards/Approvals | CE, CSA | |
| Width | 63.5mm | |
| Length | 14mm | |
| Height | 165mm | |
| Functions Measured | DC Current | |
| True RMS | Yes | |
| Battery Type | AA | |
| Display Type | LCD | |
| Non-Contact Voltage Detector | Yes | |
| Power Source | Battery | |
| Safety Category Voltage | 600V | |
| Calibrated | UKAS | |
| Safety Category Level | CAT III | |
| Battery Life | 45h | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Clamp Meter | ||
Maximum DC Current Measurement 99.9mA | ||
Maximum DC Voltage Measurement 600V dc | ||
Model Number A3004FC | ||
DC Voltage Resolution 0.1 mV dc | ||
Maximum Jaw Opening 4.5mm | ||
DC Current Resolution 10μA | ||
DC Current Accuracy 1 % | ||
Minimum Operating Temperature -10°C | ||
AC Current Accuracy 1.0 % + 3 | ||
DC Voltage Accuracy 0.09 % + 2 | ||
Clamp Meter Type DC Current Clamp Meter | ||
Maximum Operating Temperature 50°C | ||
Weight 299g | ||
Standards/Approvals CE, CSA | ||
Width 63.5mm | ||
Length 14mm | ||
Height 165mm | ||
Functions Measured DC Current | ||
True RMS Yes | ||
Battery Type AA | ||
Display Type LCD | ||
Non-Contact Voltage Detector Yes | ||
Power Source Battery | ||
Safety Category Voltage 600V | ||
Calibrated UKAS | ||
Safety Category Level CAT III | ||
Battery Life 45h | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Fluke Clamp Meter, 600V Safety Category Voltage, 4.5mm Maximum Jaw Opening - FLK-A3004FC
Features and Benefits:
• DC current accuracy ±0.2% rdg +5 digits ensures precise current assessment
• DC voltage resolution 0.1 mV enables fine voltage discrimination
• Maximum DC current measurement 99.9 mA supports low-current diagnostics
• Battery life 45h on AA cells provides extended field operation
• Safety category CAT III 600V protects measurements on building installations
Applications
• Ideal for live voltage detection without direct contact
• Used with maintenance teams for electrical commissioning checks
• Can be used for troubleshooting sensors and small actuators
• Recommended for portable field testing and on-site inspections
What display type assists in reading measurements outdoors?
How compact is the jaw for accessing tight conductors?
What power source and cell type does it require?
Which temperature range supports operation on-site?
Related links
- Fluke A3004FC Clamp Meter, 99.9 mA 600 V dc CAT III Non-Contact Voltage Detector
- Fluke A3004FC Clamp Meter RSCAL
- Fluke A3003FC Clamp Meter CAT III Non-Contact Voltage Detector, UKAS
- Fluke A3000 FC Clamp Meter UKAS
- Fluke A3001 FC Clamp Meter 2500 A CAT IV UKAS
- Fluke A3002 FC Clamp Meter CAT III Non-Contact Voltage Detector, UKAS
- Fluke 355 Clamp Meter CAT III Non-Contact Voltage Detector, UKAS
- Fluke A3003FC Clamp Meter CAT III Non-Contact Voltage Detector


