Sefram MW3518 Clamp Meter, 2000 A dc 200 A ac 1000 V dc 1000 V ac Enclosed Non-Contact Voltage Detector, RSCAL

Subtotal (1 unit)*

£324.48

(exc. VAT)

£389.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£324.48

*price indicative

RS Stock No.:
286-4592
Mfr. Part No.:
MW3518
Brand:
Sefram
Find similar products by selecting one or more attributes.
Select all

Brand

Sefram

Product Type

Clamp Meter

Maximum DC Current Measurement

2000A dc

Maximum AC Voltage Measurement

1000V ac

Maximum DC Voltage Measurement

1000V dc

Maximum Resistance Measurement

60kΩ

Model Number

MW3518

Temperature Resolution

1000°C

AC Current Resolution

200A

AC Voltage Accuracy

1.2 %

Resistance Measurement Accuracy

0.5 %

DC Current Accuracy

2 %

AC Current Accuracy

2 %

Minimum Operating Temperature

0°C

Maximum Jaw Opening

55mm

DC Current Resolution

200A

Temperature Measurement Accuracy

0.3 %

Clamp Meter Type

AC/DC Clamp Meter

DC Voltage Accuracy

1.2 %

Maximum Operating Temperature

40°C

Width

97mm

Standards/Approvals

CE

Weight

608g

Length

264mm

Height

43mm

True RMS

Yes

Functions Measured

Frequency, Resistance, Voltage, Current

Safety Category Voltage

1500V dc

Power Source

Battery

Safety Category Level

Enclosed

Maximum AC Current Measurement

200A ac

Calibrated

RSCAL

Display Type

LCD

Battery Type

AA

Maximum Temperature Measurement

1000°C

Non-Contact Voltage Detector

Yes

COO (Country of Origin):
TW
The Sefram multimeter clamp is a versatile tool enabling TRMS AC+DC measurements in both current and voltage, with a maximum current measurement capability of 2000A, catering to industrial requirements. It can measure DC voltages up to 1500V and AC voltages up to 1000V, making it suitable for photovoltaic applications. With its classification as 1000V AC/DC - CAT IV and 1500V DC CAT III, there's no need for a specific adapter for DC voltage measurements up to 1500V. Additionally, it offers Advanced functions such as frequency, resistance (up to 40MΩ), capacitance (up to 2000μF), and temperature measurements, ensuring it meets various control and troubleshooting needs.

Current measurement up to 2000A TRMD AC + DC (400Hz max)

Voltage measurement up to 1000V AC + DC (400Hz max) and 1500V DC

Voltage measurement on Variable Frequency Drive (VFD) up to 1000V

Frequency measurement up to 2000Hz

Resistance measurement up to 40MΩ

Capacitance measurement up to 2000μF

Temperature measurement (thermocouple type K provided)

Continuity measurement with buzzer

Diode testing

jaws opening of 55mm maximum

Non contact voltage detection (Electric field detection)

Double measurement display voltage with frequency or current

Auto-ranging mode

Backlighted LCD display

5 MS crest-max capture mode

Zero offset mode

Automatic power-off mode

Hold function

LCD display 6000 points

Safety 1000V AC/DC - CAT IV and 1500V DC CATIII

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy