Sefram MW3036B Clamp Meters, 600A dc, Max Current 600A ac CAT III 1000 V V, CAT IV 600V V
- RS Stock No.:
- 296-870
- Mfr. Part No.:
- MW3036B
- Brand:
- Sefram
Subtotal (1 unit)*
£251.64
(exc. VAT)
£301.97
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £251.64 |
*price indicative
- RS Stock No.:
- 296-870
- Mfr. Part No.:
- MW3036B
- Brand:
- Sefram
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sefram | |
| Absolute Maximum AC Current Measurement | 600A ac | |
| Absolute Maximum DC Current Measurement | 600A dc | |
| Absolute Maximum AC Voltage Measurement | 1000V ac | |
| Absolute Maximum DC Voltage Measurement | 1000V dc | |
| Model Number | MW3036B | |
| Calibrated | RSCAL | |
| Safety Category | CAT III 1000 V V, CAT IV 600V V | |
| Select all | ||
|---|---|---|
Brand Sefram | ||
Absolute Maximum AC Current Measurement 600A ac | ||
Absolute Maximum DC Current Measurement 600A dc | ||
Absolute Maximum AC Voltage Measurement 1000V ac | ||
Absolute Maximum DC Voltage Measurement 1000V dc | ||
Model Number MW3036B | ||
Calibrated RSCAL | ||
Safety Category CAT III 1000 V V, CAT IV 600V V | ||
- COO (Country of Origin):
- CN
The Sefram Clamp Meter is an essential tool for electrical professionals and maintenance technicians. Designed to measure AC and DC currents up to 600A with TRMS accuracy, it ensures precise readings even on non sinusoidal signals. Robust and ergonomic, it offers additional features such as voltage measurement, continuity, and resistance, ensuring versatility and reliability for all electrical applications.
Frequency measurement up to 10MHz
Resistance measurement up to 60MΩ
Capacitance measurement up to 100mF
Diode testing
Temperature measurement with supplied type K thermocouple
Continuity test with buzzer
Jaw opening maximum 27mm
Non contact voltage detection
Automatic range selection
Backlit LCD screen
Resistance measurement up to 60MΩ
Capacitance measurement up to 100mF
Diode testing
Temperature measurement with supplied type K thermocouple
Continuity test with buzzer
Jaw opening maximum 27mm
Non contact voltage detection
Automatic range selection
Backlit LCD screen
Related links
- Sefram MW3036B Clamp Meters Max Current 600A ac CAT III 1000 V V, CAT IV 600V V
- Sefram MW3010B Clamp Meters CAT IV 600V V
- RS PRO 156B Clamp Meter Bluetooth Max Current 600A ac CAT III 1000 V, CAT IV 600 V
- FLIR CM275 Clamp Meter Bluetooth Max Current 600A ac CAT III 1000 V, CAT IV 600 V
- Ideal Industries 61-757 Clamp Meter Max Current 600A ac CAT III 1000 V, CAT IV 600 V
- RS PRO 155B Clamp Meter Bluetooth CAT IV 600 V
- Fluke 374 Clamp Meter Max Current 2.5kA ac CAT III 1000 V, CAT IV 600 V
- Fluke 374 Clamp Meter Max Current 2.5kA ac CAT III 1000 V, CAT IV 600 V With RS Calibration
