Sefram MW3036B Clamp Meters, 600A dc, Max Current 600A ac CAT III 1000 V V, CAT IV 600V V

Subtotal (1 unit)*

£198.64

(exc. VAT)

£238.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£198.64

*price indicative

Calibration Options:

Each

£251.64

(exc. VAT)

£301.97

(inc. VAT)

Each

£273.64

(exc. VAT)

£328.37

(inc. VAT)

RS Stock No.:
296-869
Mfr. Part No.:
MW3036B
Brand:
Sefram
Find similar products by selecting one or more attributes.
Select all

Brand

Sefram

Absolute Maximum AC Current Measurement

600A ac

Absolute Maximum DC Current Measurement

600A dc

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Model Number

MW3036B

Safety Category

CAT III 1000 V V, CAT IV 600V V

COO (Country of Origin):
CN
The Sefram Clamp Meter is an essential tool for electrical professionals and maintenance technicians. Designed to measure AC and DC currents up to 600A with TRMS accuracy, it ensures precise readings even on non sinusoidal signals. Robust and ergonomic, it offers additional features such as voltage measurement, continuity, and resistance, ensuring versatility and reliability for all electrical applications.

Frequency measurement up to 10MHz
Resistance measurement up to 60MΩ
Capacitance measurement up to 100mF
Diode testing
Temperature measurement with supplied type K thermocouple
Continuity test with buzzer
Jaw opening maximum 27mm
Non contact voltage detection
Automatic range selection
Backlit LCD screen

Related links