Fluke 374 Clamp Meter, 600A dc, Max Current 2.5kA ac CAT III 1000 V, CAT IV 600 V With RS Calibration
- RS Stock No.:
- 705-6808
- Mfr. Part No.:
- FLUKE-374/E
- Brand:
- Fluke
- RS Stock No.:
- 705-6808
- Mfr. Part No.:
- FLUKE-374/E
- Brand:
- Fluke
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Absolute Maximum AC Current Measurement | 2.5kA ac | |
| Absolute Maximum DC Current Measurement | 600A dc | |
| Absolute Maximum AC Voltage Measurement | 600V ac | |
| Absolute Maximum DC Voltage Measurement | 600V dc | |
| Absolute Maximum Resistance Measurement | 6kΩ | |
| Model Number | 374 | |
| Calibrated | RSCAL | |
| AC Current Measurement Resolution | 100mA ac | |
| DC Current Measurement Resolution | 100mA dc | |
| Best DC Current Accuracy | ±2% + 5 Digits | |
| Clamp Meter Type | Capacitance, Continuity, Current, Resistance, Voltage | |
| Best AC Current Accuracy | ±2% +5 digits | |
| Best AC Voltage Accuracy | ±1.5% + 5 Digits | |
| True RMS | Yes | |
| Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Resistance | |
| Best DC Voltage Accuracy | ±1% + 5 Digits | |
| Power Source | Battery | |
| Width | 85mm | |
| Length | 248mm | |
| Resistance Measurement Resolution | 100mΩ | |
| Dimensions | 248 x 85 x 45mm | |
| DC Voltage Measurement Resolution | 0.1V dc | |
| Minimum Operating Temperature | -10°C | |
| Height | 45mm | |
| AC Voltage Measurement Resolution | 0.1V ac | |
| Maximum Conductor Size | 34mm | |
| Weight | 375g | |
| Safety Category Level | CAT II, CAT IV | |
| Safety Category Voltage | 600 V, 1000 V | |
| Display Type | LCD | |
| Best Resistance Measurement Accuracy | ±1% + 5 Digits | |
| Safety Category | CAT III 1000 V, CAT IV 600 V | |
| Battery Type | AA | |
| Maximum Operating Temperature | 50°C | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Absolute Maximum AC Current Measurement 2.5kA ac | ||
Absolute Maximum DC Current Measurement 600A dc | ||
Absolute Maximum AC Voltage Measurement 600V ac | ||
Absolute Maximum DC Voltage Measurement 600V dc | ||
Absolute Maximum Resistance Measurement 6kΩ | ||
Model Number 374 | ||
Calibrated RSCAL | ||
AC Current Measurement Resolution 100mA ac | ||
DC Current Measurement Resolution 100mA dc | ||
Best DC Current Accuracy ±2% + 5 Digits | ||
Clamp Meter Type Capacitance, Continuity, Current, Resistance, Voltage | ||
Best AC Current Accuracy ±2% +5 digits | ||
Best AC Voltage Accuracy ±1.5% + 5 Digits | ||
True RMS Yes | ||
Functions Measured AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Resistance | ||
Best DC Voltage Accuracy ±1% + 5 Digits | ||
Power Source Battery | ||
Width 85mm | ||
Length 248mm | ||
Resistance Measurement Resolution 100mΩ | ||
Dimensions 248 x 85 x 45mm | ||
DC Voltage Measurement Resolution 0.1V dc | ||
Minimum Operating Temperature -10°C | ||
Height 45mm | ||
AC Voltage Measurement Resolution 0.1V ac | ||
Maximum Conductor Size 34mm | ||
Weight 375g | ||
Safety Category Level CAT II, CAT IV | ||
Safety Category Voltage 600 V, 1000 V | ||
Display Type LCD | ||
Best Resistance Measurement Accuracy ±1% + 5 Digits | ||
Safety Category CAT III 1000 V, CAT IV 600 V | ||
Battery Type AA | ||
Maximum Operating Temperature 50°C | ||
Fluke Clamp Meter
Features and Benefits
Applications
Certifications
Related links
- Fluke 374 Clamp Meter Max Current 2.5kA ac CAT III 1000 V, CAT IV 600 V
- Fluke 376 Clamp Meter Max Current 2.5kA ac CAT III 1000 V, CAT IV 600 V With UKAS Calibration
- Fluke 376 Clamp Meter Max Current 2.5kA ac CAT III 1000 V, CAT IV 600 V
- Fluke 374 FC Clamp Meter CAT IV Non-Contact Voltage Detector
- Beha-Amprobe AMP-220-EUR KIT1 Flexible Current Clamp Meter Max Current 600A ac CAT III 600 V
- Beha-Amprobe AMP-220-EUR KIT2 Flexible Current Clamp Meter Max Current 600A ac CAT III 600 V
- Fluke 378 FC Clamp Meter CAT IV 600 V Non-Contact Voltage
- Fluke 374 FC Clamp Meter CAT IV Non-Contact Voltage Detector UKAS
