Amprobe ACD-14 PLUS Clamp Meter, Max Current 600A ac CAT III 600V With RS Calibration

Subtotal (1 unit)*

£197.43

(exc. VAT)

£236.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£197.43

*price indicative

RS Stock No.:
794-4812
Mfr. Part No.:
ACD-14 PLUS
Brand:
Amprobe
Find similar products by selecting one or more attributes.
Select all

Brand

Amprobe

Absolute Maximum AC Current Measurement

600A ac

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

40MΩ

Model Number

ACD-14 PLUS

Calibrated

RSCAL

Clamp Meter Type

AC Current Clamp Meter

Best AC Current Accuracy

±1.5% + 8 Digits

Best AC Voltage Accuracy

±2% + 5 Digits

Best DC Voltage Accuracy

±1% + 4 Digits

Functions Measured

AC Current, AC Voltage, Capacitance, DC Voltage, Resistance, Temperature

Jaw Capacity Busbars

26mm

Width

63mm

Height

32mm

Power Source

Battery

Weight

204g

Maximum Operating Temperature

+40°C

Display Type

LCD

Battery Life

95 h

Maximum Conductor Size

28mm

Length

190mm

Dimensions

190 x 63 x 32mm

DC Voltage Measurement Resolution

1mV

Best Temperature Measurement Accuracy

±3% + 3 °C

Minimum Operating Temperature

0°C

Safety Category Voltage

600V

Absolute Maximum Temperature Measurement

+537°C

Battery Type

Alkaline

Safety Category Level

CAT III

Best Resistance Measurement Accuracy

±2% + 4 Digits

Safety Category

CAT III 600V

RoHS Status: Exempt

COO (Country of Origin):
TW

ACD-14 Plus 600A Dual Display Clamp Multimeter


The ACD-14 PLUS clamp meter is the perfect choice for both HVAC and electrical applications due to its versatile set of features which includes microamps, temperature with thermocouple, capacitance and frequency. Its dual displays allows viewing amperage and voltage simultaneously.

The ACD-14 Plus 600A Dual Display Clamp Multimeter offers thinner jaws over standard clamp meters, allowing access to tight measurement areas and still accommodating conductors up to 28 mm
Dual Displays
AC Current to 600A
New thin jaws, 5 mm thinner than others to access tight measurement spaces
Micro Amps measurement for testing Flame Sensors
Capacitance to 3000 μF
Temperature with Type-K Thermocouple probe
AC and DC Voltage to 600V
Resistance to 40MΩ
Continuity Buzzer
Frequency measurement
Diode test
Hold and Maximum reading functions
In rush current
Accommodates conductors up to 28 mm in diameter
Auto ranging
Auto power off and low battery indication
Rubber over-molded case

Supplied with

Test leads, battery (installed), Type-K thermocouple with banana plug, soft carrying pouch, users manual.

Related links