Amprobe ACD-10 PLUS Clamp Meter, Max Current 600A ac CAT III 600V With UKAS Calibration
- RS Stock No.:
- 794-4755
- Mfr. Part No.:
- ACD-10 PLUS
- Brand:
- Amprobe
Subtotal (1 unit)*
£176.00
(exc. VAT)
£211.20
(inc. VAT)
FREE delivery for orders over £50.00
- 11 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 + | £176.00 |
*price indicative
- RS Stock No.:
- 794-4755
- Mfr. Part No.:
- ACD-10 PLUS
- Brand:
- Amprobe
Select all | Attribute | Value |
|---|---|---|
| Brand | Amprobe | |
| Absolute Maximum AC Current Measurement | 600A ac | |
| Absolute Maximum AC Voltage Measurement | 600V ac | |
| Absolute Maximum DC Voltage Measurement | 600V dc | |
| Absolute Maximum Resistance Measurement | 40MΩ | |
| Model Number | ACD-10 PLUS | |
| Calibrated | UKAS | |
| Clamp Meter Type | AC/DC Clamp Meter | |
| Best AC Current Accuracy | ±1.5% + 8 Digits | |
| Best AC Voltage Accuracy | ±2% + 5 Digits | |
| Functions Measured | AC Current, AC Voltage, DC Voltage, Resistance | |
| Best DC Voltage Accuracy | ±1% + 4 Digits | |
| Jaw Capacity Busbars | 26mm | |
| Maximum Conductor Size | 26mm | |
| Height | 32mm | |
| Weight | 139g | |
| Safety Category Level | CAT III | |
| Dimensions | 190 x 63 x 32mm | |
| Length | 190mm | |
| Width | 63mm | |
| Safety Category Voltage | 600V | |
| Battery Type | 3 V Coin Battery | |
| Power Source | Battery | |
| Safety Category | CAT III 600V | |
| Best Resistance Measurement Accuracy | ±2% + 4 Digits | |
| Display Type | LCD | |
| Maximum Operating Temperature | +40°C | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand Amprobe | ||
Absolute Maximum AC Current Measurement 600A ac | ||
Absolute Maximum AC Voltage Measurement 600V ac | ||
Absolute Maximum DC Voltage Measurement 600V dc | ||
Absolute Maximum Resistance Measurement 40MΩ | ||
Model Number ACD-10 PLUS | ||
Calibrated UKAS | ||
Clamp Meter Type AC/DC Clamp Meter | ||
Best AC Current Accuracy ±1.5% + 8 Digits | ||
Best AC Voltage Accuracy ±2% + 5 Digits | ||
Functions Measured AC Current, AC Voltage, DC Voltage, Resistance | ||
Best DC Voltage Accuracy ±1% + 4 Digits | ||
Jaw Capacity Busbars 26mm | ||
Maximum Conductor Size 26mm | ||
Height 32mm | ||
Weight 139g | ||
Safety Category Level CAT III | ||
Dimensions 190 x 63 x 32mm | ||
Length 190mm | ||
Width 63mm | ||
Safety Category Voltage 600V | ||
Battery Type 3 V Coin Battery | ||
Power Source Battery | ||
Safety Category CAT III 600V | ||
Best Resistance Measurement Accuracy ±2% + 4 Digits | ||
Display Type LCD | ||
Maximum Operating Temperature +40°C | ||
Minimum Operating Temperature 0°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
ACD-10 PLUS 600A Clamp Meter
AC and DC Voltage to 600V
AC Current to 600A
Thin Jaws, only 10mm thick
Resistance to 40MΩ
Continuity Buzzer
Capacitance to 3000 μF
Frequency measurement
In rush current
Hold and Maximum reading functions
Accommodates conductors up to 26mm in diameter
Auto ranging
Auto power off
Rubber over-molded case
Overload protected
Supplied with
Related links
- Amprobe ACD-10 PLUS Clamp Meter, Max Current 600A ac CAT III 600V With RS Calibration
- Amprobe ACD-10 PLUS Clamp Meter, Max Current 600A ac CAT III 600V
- Amprobe ACD-14 PLUS Clamp Meter, Max Current 600A ac CAT III 600V With UKAS Calibration
- Amprobe ACD-14 PLUS Clamp Meter, Max Current 600A ac CAT III 600V With RS Calibration
- Amprobe ACD-14 PLUS Clamp Meter, Max Current 600A ac CAT III 600V
- Beha-Amprobe AMP 310 Clamp Meter, Max Current 600A ac CAT III 600V With UKAS Calibration
- Beha-Amprobe AMP 210 Clamp Meter, Max Current 600A ac CAT III 600V With UKAS Calibration
- Beha-Amprobe AMP 310 Clamp Meter, Max Current 600A ac CAT III 600V With RS Calibration
