Sefram BK313C Clamp Meter, 600A dc, Max Current 600A ac CAT III 600V
- RS Stock No.:
- 230-7508
- Mfr. Part No.:
- BK313C
- Brand:
- Sefram
Subtotal (1 unit)*
£231.94
(exc. VAT)
£278.33
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
- Plus 12 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £231.94 |
*price indicative
- RS Stock No.:
- 230-7508
- Mfr. Part No.:
- BK313C
- Brand:
- Sefram
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sefram | |
| Absolute Maximum AC Current Measurement | 600A ac | |
| Absolute Maximum DC Current Measurement | 600A dc | |
| Absolute Maximum AC Voltage Measurement | 600V ac | |
| Absolute Maximum DC Voltage Measurement | 600V dc | |
| Model Number | BK313C | |
| Clamp Meter Type | AC/DC Clamp Meter | |
| True RMS | Yes | |
| Safety Category | CAT III 600V | |
| Select all | ||
|---|---|---|
Brand Sefram | ||
Absolute Maximum AC Current Measurement 600A ac | ||
Absolute Maximum DC Current Measurement 600A dc | ||
Absolute Maximum AC Voltage Measurement 600V ac | ||
Absolute Maximum DC Voltage Measurement 600V dc | ||
Model Number BK313C | ||
Clamp Meter Type AC/DC Clamp Meter | ||
True RMS Yes | ||
Safety Category CAT III 600V | ||
- COO (Country of Origin):
- TW
The Sefram current clamp can measure current up to 600A.It can measure voltage up to 600V AC and DC. It can be used for continuity measurement with buzzer.
Current measurement up to 600A AC and DC
Range of 60A for low current measurement: 10mA resolution
Jaws opening: 25mm
Voltage measurement up to 600V AC and DC
Resistance measurement
Continuity measurement with buzzer
Automatic stop
Hold, Peak-hold (1ms) function
LCD backlighting display 4000 points
Safety: 600V - CAT III
Range of 60A for low current measurement: 10mA resolution
Jaws opening: 25mm
Voltage measurement up to 600V AC and DC
Resistance measurement
Continuity measurement with buzzer
Automatic stop
Hold, Peak-hold (1ms) function
LCD backlighting display 4000 points
Safety: 600V - CAT III
Related links
- Sefram BK313C Clamp Meter Max Current 600A ac CAT III 600V
- Sefram MW3366 Clamp Meter Max Current 600A ac CAT III 600V and CAT IV 300V
- Sefram MW3366 Clamp Meter Max Current 600A ac CAT III 600V and CAT IV 300V With UKAS Calibration
- Sefram MW3366 Clamp Meter Max Current 600A ac CAT III 600V and CAT IV 300V With RS Calibration
- Megger DCM340 Clamp Meter Max Current 600A ac CAT III 600V
- Beha-Amprobe AMP 220 Clamp Meter Max Current 600A ac CAT III 600V
- Beha-Amprobe AMP 320 Clamp Meter Max Current 600A ac CAT III 600V
- Beha-Amprobe AMP 220 Clamp Meter Max Current 600A ac CAT III 600V With UKAS Calibration
