Sefram MW3366 Clamp Meter, 600 A 600 A 600 V dc 600 V ac CAT IV, CAT III, RSCAL

Subtotal (1 unit)*

£233.69

(exc. VAT)

£280.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£233.69

*price indicative

RS Stock No.:
286-4585
Mfr. Part No.:
MW3366
Brand:
Sefram
Find similar products by selecting one or more attributes.
Select all

Brand

Sefram

Product Type

Clamp Meter

Maximum DC Current Measurement

600A

Maximum AC Voltage Measurement

600V ac

Maximum DC Voltage Measurement

600V dc

Model Number

MW3366

Minimum Operating Temperature

0°C

AC Current Accuracy

±2 % rdg + 5 Digits

DC Current Accuracy

±2 % rdg + 7 Digits

Resistance Measurement Accuracy

±1 % rdg + 5 Digits

DC Voltage Accuracy

0.5 %

Clamp Meter Type

AC/DC Clamp Meter

AC Voltage Accuracy

±1.2 % rdg + 5 Digits

Maximum Jaw Opening

32mm

Maximum Operating Temperature

40°C

Standards/Approvals

RoHS, CE, EN 61010

Length

223mm

Width

76mm

Height

37mm

Weight

234g

True RMS

Yes

Maximum AC Current Measurement

600A

Power Source

Battery

Safety Category Voltage

600V ac

Safety Category Level

CAT IV, CAT III

Display Type

LCD

Battery Type

AAA

Calibrated

RSCAL

COO (Country of Origin):
TW
The Sefram multimeter clamp is an essential addition to any toolbox, offering multifunctional capabilities for TRMS AC+DC measurements in both current and voltage. It supports current measurements up to 600A with two sensitivities for accurate readings even at low currents. Additionally, it can measure AC and DC voltages up to 600V. Advanced functions include frequency, resistance (up to 40MΩ), capacitance (up to 2000μF), continuity, and temperature measurements, catering to various inspection and troubleshooting requirements.

Current measurement up to 600A TRMS AC + DC

Voltage measurement up to 600V TRMS AC + DC

Voltage measurement on Variable Frequency Drives (VFD) up to 600V

Low current measurement AC + DC function

Frequency measurement up to 400Hz

Resistance measurement up to 40 MΩ

Capacitance measurement up to 2500μF

Diode testing

Continuity function with buzzer

Jaw opening of 35mm maximum

Non-Contact voltage detection (Electric Field detection)

Auto-ranging mode

Backlighted LCD display

Auto-Power-Off mode after 32 minutes of inactivity

Capture Peak RMS 80 MS mode for inrush currents

Relative-zero mode (offset)

Function HOLD

6000 counts display

Safety 1000V AC/DC - CAT IV and 1500V DC CATIII

Provided with test leads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy