Sefram BK313C Clamp Meter, 600A dc, Max Current 600A ac CAT III 600V

Subtotal (1 unit)*

£209.94

(exc. VAT)

£251.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£209.94

*price indicative

RS Stock No.:
230-7507
Mfr. Part No.:
BK313C
Brand:
Sefram
Find similar products by selecting one or more attributes.
Select all

Brand

Sefram

Absolute Maximum AC Current Measurement

600A ac

Absolute Maximum DC Current Measurement

600A dc

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Model Number

BK313C

Clamp Meter Type

AC/DC Clamp Meter

True RMS

Yes

Safety Category

CAT III 600V

COO (Country of Origin):
TW
The Sefram current clamp can measure current up to 600A.It can measure voltage up to 600V AC and DC. It can be used for continuity measurement with buzzer.

Current measurement up to 600A AC and DC
Range of 60A for low current measurement: 10mA resolution
Jaws opening: 25mm
Voltage measurement up to 600V AC and DC
Resistance measurement
Continuity measurement with buzzer
Automatic stop
Hold, Peak-hold (1ms) function
LCD backlighting display 4000 points
Safety: 600V - CAT III

Related links