Beha-Amprobe AMP 220 Clamp Meter, 600A dc, Max Current 600A ac CAT III 600V With UKAS Calibration

Subtotal (1 unit)*

£267.91

(exc. VAT)

£321.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
  • Plus 8 unit(s) shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£267.91

*price indicative

RS Stock No.:
873-2780
Distrelec Article No.:
300-17-272
Mfr. Part No.:
AMP-220-EUR
Brand:
Beha-Amprobe
Find similar products by selecting one or more attributes.
Select all

Brand

Beha-Amprobe

Absolute Maximum AC Current Measurement

600A ac

Absolute Maximum DC Current Measurement

600A dc

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

60kΩ

Model Number

AMP 220

Calibrated

UKAS

Best DC Current Accuracy

±2 % + 5LSD

Clamp Meter Type

AC/DC Clamp Meter

Best AC Current Accuracy

±2 % + 5LSD

Best AC Voltage Accuracy

±1 % + 5LSD

Best DC Voltage Accuracy

±1 % + 5LSD

True RMS

Yes

Jaw Capacity Busbars

35mm

Functions Measured

AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature

Maximum Conductor Size

35mm

Display Type

LCD

Best Resistance Measurement Accuracy

±1 % + 5LSD

Safety Category

CAT III 600V

Battery Type

AAA

Maximum Operating Temperature

+40°C

Weight

254g

Dimensions

224 x 77 x 37mm

Length

224mm

Width

77mm

Non-Contact Voltage Detector

Yes

Power Source

Battery

Height

37mm

Safety Category Voltage

600V

Minimum Operating Temperature

0°C

Safety Category Level

CAT III

RoHS Status: Exempt

COO (Country of Origin):
TW

AMP-220-EUR TRMS Clamp Meter


The Beha-Amprobe AMP-220-EUR TRMS clamp meter is a new age device that measures the current up to 600A (AC/DC) and voltage up to 600VAC/DC. It features True-RMS sensing, low pass filters, and fast response processors for quick, error-free measurements. The Amp-Tip function allows for precise measurement of current down to the tenth of an Amp, enabling accurate current measurement of both large and small diameter wires. It includes 2xAAA 1.5V batteries, a carrying hard case, test leads, and a user’s manual. This offers a complete range of innovative measuring functions for modern electrical environments.

Functions include:
Current, voltage, resistance
Capacitance and frequency
Continuity beeper
Low pass filter
Measurement of inrush current
Non-contact voltage detection

Key Features:


True RMS Accuracy - ensuring precise measurement of both sinusoidal and non-sinusoidal waveforms. This capability is crucial for accurate readings in modern, complex electrical environments.
Wide AC/DC Current Range - with an extensive current measurement range of up to 600 Amperes for both AC and DC, the AMP-220 offers versatility for a broad spectrum of applications from basic electrical troubleshooting to advanced industrial tasks.
Advanced Multimeter Functions - integrates a comprehensive multimeter, providing measurements for voltage, resistance, capacitance, and frequency.
Jaw Design for Accessibility - whether you are working with large cables or navigating through complex wiring systems, the ergonomic design ensures a secure and convenient grip.
Backlit Display with Dual Readout - clear visibility in various lighting conditions. Dual display functionality enables simultaneous viewing of current and voltage readings, facilitating real-time analysis without the need for constant toggling between modes.
Safety and Durability - built to comply with the latest industry standards. The rugged housing and durable construction ensure longevity, making it a reliable companion for professionals who demand robustness in their tools.

• Current measurement: 600A max. AC/DC
• Voltage measurement: 600V max. AC/DC
• Jaw opening: 35mm max
• Backlit LCD display
• CAT III 600 V safety rated
• 60kohm resistance measurement with a continuity beeper
• 5.00 Hz to 999.9Hz frequency measurement
• 2500μF capacitance measurement
• Diode test
• An Amp-Tip function allows for precise measurement of current down to the tenth of an Amp, enabling accurate current measurement of both large and small diameter wires
• Automatic range selection
• Minimum, maximum, average recording to capture variations automatically
• Zero adjustments, relative value measurement
• Auto power off
• Data hold
• Operating temperature ranges between 0°C to 40°C

Applications


Petrochemical
Oil and gas
Food and beverage
Pharmaceutical

Certifications


CE
cCSAus
UL listed
IEC/EN 61010-1
IEC/EN 61010-2-033
CAN/CSA C22.2 NO. 61010-1
IEC/EN 61010-2-032
IEC/EN 61010-031
EN 61326-1:2006
CAT III 600 V safety rated

Supplied with

Clamp Meter, 2 AAA 1.5V batteries, carrying hardcase, test leads, user manual

Related links