Beha-Amprobe AMP 220 Clamp Meter, 600A dc, Max Current 600A ac CAT III 600V With RS Calibration
- RS Stock No.:
- 873-2786
- Mfr. Part No.:
- AMP-220-EUR
- Brand:
- Beha-Amprobe
Subtotal (1 unit)*
£245.91
(exc. VAT)
£295.09
(inc. VAT)
FREE delivery for orders over £50.00
- 7 unit(s) ready to ship
- Plus 8 unit(s) shipping from 18 December 2025
Units | Per unit |
|---|---|
| 1 + | £245.91 |
*price indicative
- RS Stock No.:
- 873-2786
- Mfr. Part No.:
- AMP-220-EUR
- Brand:
- Beha-Amprobe
Select all | Attribute | Value |
|---|---|---|
| Brand | Beha-Amprobe | |
| Absolute Maximum AC Current Measurement | 600A ac | |
| Absolute Maximum DC Current Measurement | 600A dc | |
| Absolute Maximum AC Voltage Measurement | 600V ac | |
| Absolute Maximum DC Voltage Measurement | 600V dc | |
| Absolute Maximum Resistance Measurement | 60kΩ | |
| Model Number | AMP 220 | |
| Calibrated | RSCAL | |
| Best DC Current Accuracy | ±2 % + 5LSD | |
| Clamp Meter Type | AC/DC Clamp Meter | |
| Best AC Current Accuracy | ±2 % + 5LSD | |
| Best AC Voltage Accuracy | ±1 % + 5LSD | |
| Functions Measured | AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature | |
| True RMS | Yes | |
| Jaw Capacity Busbars | 35mm | |
| Best DC Voltage Accuracy | ±1 % + 5LSD | |
| Display Type | LCD | |
| Maximum Operating Temperature | +40°C | |
| Power Source | Battery | |
| Width | 77mm | |
| Dimensions | 224 x 77 x 37mm | |
| Length | 224mm | |
| Non-Contact Voltage Detector | Yes | |
| Best Resistance Measurement Accuracy | ±1 % + 5LSD | |
| Minimum Operating Temperature | 0°C | |
| Height | 37mm | |
| Maximum Conductor Size | 35mm | |
| Weight | 254g | |
| Safety Category Level | CAT III | |
| Safety Category | CAT III 600V | |
| Safety Category Voltage | 600V | |
| Battery Type | AAA | |
| Select all | ||
|---|---|---|
Brand Beha-Amprobe | ||
Absolute Maximum AC Current Measurement 600A ac | ||
Absolute Maximum DC Current Measurement 600A dc | ||
Absolute Maximum AC Voltage Measurement 600V ac | ||
Absolute Maximum DC Voltage Measurement 600V dc | ||
Absolute Maximum Resistance Measurement 60kΩ | ||
Model Number AMP 220 | ||
Calibrated RSCAL | ||
Best DC Current Accuracy ±2 % + 5LSD | ||
Clamp Meter Type AC/DC Clamp Meter | ||
Best AC Current Accuracy ±2 % + 5LSD | ||
Best AC Voltage Accuracy ±1 % + 5LSD | ||
Functions Measured AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature | ||
True RMS Yes | ||
Jaw Capacity Busbars 35mm | ||
Best DC Voltage Accuracy ±1 % + 5LSD | ||
Display Type LCD | ||
Maximum Operating Temperature +40°C | ||
Power Source Battery | ||
Width 77mm | ||
Dimensions 224 x 77 x 37mm | ||
Length 224mm | ||
Non-Contact Voltage Detector Yes | ||
Best Resistance Measurement Accuracy ±1 % + 5LSD | ||
Minimum Operating Temperature 0°C | ||
Height 37mm | ||
Maximum Conductor Size 35mm | ||
Weight 254g | ||
Safety Category Level CAT III | ||
Safety Category CAT III 600V | ||
Safety Category Voltage 600V | ||
Battery Type AAA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
AMP-220-EUR TRMS Clamp Meter
Functions include:
Current, voltage, resistance
Capacitance and frequency
Continuity beeper
Low pass filter
Measurement of inrush current
Non-contact voltage detection
Key Features:
Wide AC/DC Current Range - with an extensive current measurement range of up to 600 Amperes for both AC and DC, the AMP-220 offers versatility for a broad spectrum of applications from basic electrical troubleshooting to advanced industrial tasks.
Advanced Multimeter Functions - integrates a comprehensive multimeter, providing measurements for voltage, resistance, capacitance, and frequency.
Jaw Design for Accessibility - whether you are working with large cables or navigating through complex wiring systems, the ergonomic design ensures a secure and convenient grip.
Backlit Display with Dual Readout - clear visibility in various lighting conditions. Dual display functionality enables simultaneous viewing of current and voltage readings, facilitating real-time analysis without the need for constant toggling between modes.
Safety and Durability - built to comply with the latest industry standards. The rugged housing and durable construction ensure longevity, making it a reliable companion for professionals who demand robustness in their tools.
Voltage measurement: 600V max. AC/DC
Jaw opening: 35mm max
Backlit LCD display
CAT III 600 V safety rated
60kohm resistance measurement with a continuity beeper
5.00 Hz to 999.9Hz frequency measurement
2500μF capacitance measurement
Diode test
An Amp-Tip function allows for precise measurement of current down to the tenth of an Amp, enabling accurate current measurement of both large and small diameter wires
Automatic range selection
Minimum, maximum, average recording to capture variations automatically
Zero adjustments, relative value measurement
Auto power off
Data hold
Operating temperature ranges between 0°C to 40°C
Applications
Oil and gas
Food and beverage
Pharmaceutical
Certifications
cCSAus
UL listed
IEC/EN 61010-1
IEC/EN 61010-2-033
CAN/CSA C22.2 NO. 61010-1
IEC/EN 61010-2-032
IEC/EN 61010-031
EN 61326-1:2006
CAT III 600 V safety rated
Supplied with
Related links
- Beha-Amprobe AMP 220 Clamp Meter Max Current 600A ac CAT III 600V With UKAS Calibration
- Beha-Amprobe AMP 220 Clamp Meter Max Current 600A ac CAT III 600V
- Beha-Amprobe AMP-220-EUR KIT2 Flexible Current Clamp Meter Max Current 600A ac CAT III 600 V
- Beha-Amprobe AMP-220-EUR KIT1 Flexible Current Clamp Meter Max Current 600A ac CAT III 600 V
- Beha-Amprobe AMP 320 Clamp Meter Max Current 600A ac CAT III 600V With RS Calibration
- Beha-Amprobe AMP 320 Clamp Meter Max Current 600A ac CAT III 600V With UKAS Calibration
- Beha-Amprobe AMP 320 Clamp Meter Max Current 600A ac CAT III 600V
- Beha-Amprobe AMP 210 Clamp Meter, Max Current 600A ac CAT III 600V With RS Calibration
