Beha-Amprobe AMP 320 Clamp Meter, 600A dc, Max Current 600A ac CAT III 600V With RS Calibration

Subtotal (1 unit)*

£294.39

(exc. VAT)

£353.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£294.39

*price indicative

RS Stock No.:
873-2834
Mfr. Part No.:
AMP-320-EUR
Brand:
Beha-Amprobe
Find similar products by selecting one or more attributes.
Select all

Brand

Beha-Amprobe

Absolute Maximum AC Current Measurement

600A ac

Absolute Maximum DC Current Measurement

600A dc

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

60kΩ

Model Number

AMP 320

Calibrated

RSCAL

Best DC Current Accuracy

±2 % + 5LSD

Clamp Meter Type

AC/DC Clamp Meter

Best AC Current Accuracy

±2 % + 5LSD

Best AC Voltage Accuracy

±1 % + 5LSD

Jaw Capacity Busbars

35mm

Best DC Voltage Accuracy

±1 % + 5LSD

True RMS

Yes

Functions Measured

AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature

Safety Category Voltage

600V

Battery Type

AAA

Absolute Maximum Temperature Measurement

+400°C

Minimum Operating Temperature

0°C

Height

37mm

Best Temperature Measurement Accuracy

±1 %

Dimensions

224 x 77 x 37mm

Length

224mm

Width

77mm

Non-Contact Voltage Detector

Yes

Power Source

Battery

Weight

254g

Maximum Conductor Size

35mm

Safety Category Level

CAT III

Safety Category

CAT III 600V

Best Resistance Measurement Accuracy

±1 % + 5LSD

Display Type

LCD

Maximum Operating Temperature

+40°C

RoHS Status: Exempt

COO (Country of Origin):
TW

AMP-320-EUR TRMS AC/DC Clamp Meter Electrical Motor Maintenance


The Beha-Amprobe TRMS clamp meter is a new age device that measures the current up to 600A (AC/DC) and voltage up to 600V AC/DC. It features True-RMS sensing, low pass filters, and fast response processors for quick, error-free measurements. The Amp-Tip function allows for precise measurement of current down to the tenth of an Amp, enabling accurate current measurement of both large and small diameter wires. It includes 2xAAA 1.5V batteries, a carrying hard case, test leads, and a user’s manual. This offers a complete range of innovative measuring functions for modern electrical environments.

Functions include:
• Current, voltage and resistance measurement
• Capacitance and frequency measurement
• Measurement of ionisation current (μA DC range)
• Temperature measurement
• Continuity beeper
• Low pass filter
• Measurement of inrush current
• Non-contact voltage detection

Key Features:


True RMS Precision - ensuring accuracy in measuring both standard and non-linear electrical signals.
Comprehensive Multimeter Functions - from voltage and current to resistance, capacitance, and frequency, it’s your all-in-one solution for precise electrical measurements.
Bright, Backlit Display for Any Environment - the large, backlit LCD screen provides crystal-clear readings, ensuring you can work efficiently.
Rugged Build for Real-World Demands - boasts a robust and durable construction and its ergonomic design ensures a comfortable grip,
Advanced Safety Features - meets the latest safety standards so you know that you are protected.
Convenient Temperature Measurement - comes equipped with built-in temperature measurement capabilities, allowing you to seamlessly switch between electrical measurements and temperature readings with ease.
• Current measurement: 600A max. AC/DC
• Voltage measurement: 600V max. AC/DC
• 60kohm resistance measurement with a continuity beeper
• 5.00 Hz to 999.9Hz frequency measurement
• 2500μF capacitance measurement
• Micro-ampere range: From 0 to 2000μA DC (measures in series with cables, not with clamp)
• -40°C to 400°C temperature measurements (type K thermocouple)
• Diode test
• Tests 3-phase sequence and motor rotation to ensure proper connection of a motor to system
• An amp-tip function allows for precise measurement of current down to the tenth of an amp, enabling accurate current measurement of both large and small diameter wires
• Automatic range selection
• Minimum, maximum, average recording to capture variations automatically
• Zero adjustment, relative value measurement
• Back lit LCD display
• CAT III 600 V safety rated
• Auto power off
• Data hold
• Operating temperature ranges between 0°C and 40°C

Applications


Petrochemical
Oil and gas
Food and beverage
Pharmaceutical

Certifications:


CE
cCSAus
UL listed
IEC/EN 61010-1
IEC/EN 61010-2-033
CAN/CSA C22.2 NO. 61010-1
IEC/EN 61010-2-032
IEC/EN 61010-031
EN 61326-1:2006
CAT III 600 V safety rated

Supplied with

Clamp Meter, 2 AAA 1.5V batteries, carrying hardcase, test leads, alligator grips, temperature probe, user manual.

Related links