Beha-Amprobe AMP 310 Clamp Meter, Max Current 600A ac CAT III 600V With RS Calibration
- RS Stock No.:
- 873-2803
- Mfr. Part No.:
- AMP-310-EUR
- Brand:
- Beha-Amprobe
Subtotal (1 unit)*
£270.15
(exc. VAT)
£324.18
(inc. VAT)
FREE delivery for orders over £50.00
- 2 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 + | £270.15 |
*price indicative
- RS Stock No.:
- 873-2803
- Mfr. Part No.:
- AMP-310-EUR
- Brand:
- Beha-Amprobe
Select all | Attribute | Value |
|---|---|---|
| Brand | Beha-Amprobe | |
| Absolute Maximum AC Current Measurement | 600A ac | |
| Absolute Maximum AC Voltage Measurement | 600V ac | |
| Absolute Maximum DC Voltage Measurement | 600V dc | |
| Absolute Maximum Resistance Measurement | 60kΩ | |
| Model Number | AMP 310 | |
| Calibrated | RSCAL | |
| Clamp Meter Type | HVAC Clamp Meter | |
| Best AC Current Accuracy | ±2 % + 5LSD | |
| Best AC Voltage Accuracy | ±1 % + 5LSD | |
| Jaw Capacity Busbars | 30mm | |
| True RMS | Yes | |
| Functions Measured | AC Current, AC Voltage, DC Voltage, Resistance, Temperature | |
| Best DC Voltage Accuracy | ±1 % + 5LSD | |
| Best Temperature Measurement Accuracy | ±1 % | |
| Minimum Operating Temperature | 0°C | |
| Height | 37mm | |
| Maximum Conductor Size | 30mm | |
| Weight | 208g | |
| Dimensions | 219 x 77 x 37mm | |
| Length | 219mm | |
| Width | 77mm | |
| Safety Category Level | CAT III | |
| Power Source | Battery | |
| Maximum Operating Temperature | +40°C | |
| Display Type | LCD | |
| Best Resistance Measurement Accuracy | ±1 % + 5LSD | |
| Safety Category | CAT III 600V | |
| Absolute Maximum Temperature Measurement | +400°C | |
| Battery Type | AAA | |
| Safety Category Voltage | 600V | |
| Non-Contact Voltage Detector | Yes | |
| Select all | ||
|---|---|---|
Brand Beha-Amprobe | ||
Absolute Maximum AC Current Measurement 600A ac | ||
Absolute Maximum AC Voltage Measurement 600V ac | ||
Absolute Maximum DC Voltage Measurement 600V dc | ||
Absolute Maximum Resistance Measurement 60kΩ | ||
Model Number AMP 310 | ||
Calibrated RSCAL | ||
Clamp Meter Type HVAC Clamp Meter | ||
Best AC Current Accuracy ±2 % + 5LSD | ||
Best AC Voltage Accuracy ±1 % + 5LSD | ||
Jaw Capacity Busbars 30mm | ||
True RMS Yes | ||
Functions Measured AC Current, AC Voltage, DC Voltage, Resistance, Temperature | ||
Best DC Voltage Accuracy ±1 % + 5LSD | ||
Best Temperature Measurement Accuracy ±1 % | ||
Minimum Operating Temperature 0°C | ||
Height 37mm | ||
Maximum Conductor Size 30mm | ||
Weight 208g | ||
Dimensions 219 x 77 x 37mm | ||
Length 219mm | ||
Width 77mm | ||
Safety Category Level CAT III | ||
Power Source Battery | ||
Maximum Operating Temperature +40°C | ||
Display Type LCD | ||
Best Resistance Measurement Accuracy ±1 % + 5LSD | ||
Safety Category CAT III 600V | ||
Absolute Maximum Temperature Measurement +400°C | ||
Battery Type AAA | ||
Safety Category Voltage 600V | ||
Non-Contact Voltage Detector Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
AMP-310-EUR TRMS HVAC AC Clamp Meter
Functions include:
Current, voltage and resistance measurement
Capacitance and frequency measurement
Measurement of ionisation current (μA DC range)
Temperature measurement
Continuity beeper
Low pass filter
Measurement of inrush current
Non-contact voltage detection
Key Features:
Robust Multimeter Functions - from voltage and current measurements to capacitance, resistance, and frequency readings
Large, High-Contrast Display - LCD screen with high contrast ensures easy readability, even in challenging lighting conditions.
Durable Design for Real-World Use - built to withstand the rigors of daily use. The robust construction and ergonomic design make it a reliable companion, whether you're working in the field, on-site, or in the workshop.
Advanced Safety Features - engineered with user protection in mind, meeting the latest safety standards.
Convenient Built-In Temperature Measurement - easily switch between electrical measurements and temperature readings without the need for additional tools.
Current measurement: 600A max. AC
Micro-ampere range: 0-2000 μA DC (Measures in series with cables, not with clamp)
Voltage measurement: 600V max. AC/DC
Automatic ranges
Resistance, capacitance, frequency, temperature measurements (Type K thermocouple)
Min/Max/Average functions
Jaw opening: 30mm max
Backlit LCD display
Built-in torch light
Electrical safety: CAT III 600V
Supplied with
Related links
- Beha-Amprobe AMP 310 Clamp Meter, Max Current 600A ac CAT III 600V With UKAS Calibration
- Beha-Amprobe AMP 310 Clamp Meter, Max Current 600A ac CAT III 600 V
- Beha-Amprobe AMP 210 Clamp Meter, Max Current 600A ac CAT III 600V With UKAS Calibration
- Beha-Amprobe AMP 210 Clamp Meter, Max Current 600A ac CAT III 600V With RS Calibration
- Beha-Amprobe AMP 220 Clamp Meter Max Current 600A ac CAT III 600V With UKAS Calibration
- Beha-Amprobe AMP 220 Clamp Meter Max Current 600A ac CAT III 600V With RS Calibration
- Beha-Amprobe AMP 320 Clamp Meter Max Current 600A ac CAT III 600V With RS Calibration
- Beha-Amprobe AMP 320 Clamp Meter Max Current 600A ac CAT III 600V With UKAS Calibration
