Metrix MX670 Clamp Meter, 1.4 kA 1 kA 1400 V dc 1000 V ac CAT III, CAT IV Non-Contact Voltage Detector, RSCAL

Subtotal (1 unit)*

£373.66

(exc. VAT)

£448.39

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£373.66

*price indicative

RS Stock No.:
282-1829
Mfr. Part No.:
MX0670
Brand:
Metrix
Find similar products by selecting one or more attributes.
Select all

Brand

Metrix

Product Type

Clamp Meter

Maximum DC Current Measurement

1.4kA

Maximum AC Voltage Measurement

1000V ac

Maximum DC Voltage Measurement

1400V dc

Maximum Resistance Measurement

9.999kΩ

Model Number

MX670

DC Voltage Resolution

100 mV dc

Clamp Meter Type

AC Current Clamp Meter

DC Voltage Accuracy

±1 % rdg + 2 Digits

AC Current Accuracy

±1.5 % rdg + 5 Digits

AC Current Resolution

10mA

AC Voltage Accuracy

±1 % rdg + 5 Digits

AC Voltage Resolution

100mV ac

Maximum Jaw Opening

42mm

Height

43mm

Standards/Approvals

RoHS

Width

80mm

Weight

480g

Length

272mm

True RMS

Yes

Functions Measured

Frequency, AC Voltage, Resistance, AC Current, DC Voltage

Maximum AC Current Measurement

1kA

Maximum Conductor Size

42mm

Safety Category Voltage

600V, 1V

Non-Contact Voltage Detector

Yes

Safety Category Level

CAT III, CAT IV

Calibrated

RSCAL

Display Type

LCD

Power Source

Battery

Maximum Temperature Measurement

1200°C

RoHS Status: Exempt

COO (Country of Origin):
FR

MX 670 and MX 675 Clip-On Multimeters


TRMS AC or AC / DC clip-on multimeters, 10000-count dual display, 600 V CAT IV.

The dual display of these clamps enables voltage and current measurements to be viewed simultaneously.

Functions: HOLD, AUTO-HOLD, MIN, MAX, Peak, Ø Zero.

For measuring current, voltage, frequency, resistance / continuity and temperature (via the K thermocouple sensor covering a range from -40 °C → +1200 °C).

The MX 670, AC TRMS can be used to measure currents up to1000 A AC.

The MX 675, AC / DC TRMS can be used to measure continuous currents up to 1400 A DC and 1000 A AC.

Standards

IEC 61010; CAT III 1000 V; CAT IV 600 V

Supplied with

1 x 9 V alkaline battery, 1 operating manual in 5 languages, 1 soft carry bag, 1 set of leads with test probes (Ø 4 mm), 1 K thermocouple sensor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy