MX670 Clamp Meter, Max Current 1000A ac CAT III 1000V With UKAS Calibration
- RS Stock No.:
- 282-1830
- Mfr. Part No.:
- MX0670
- Brand:
- Metrix
Subtotal (1 unit)*
£387.49
(exc. VAT)
£464.99
(inc. VAT)
FREE delivery for orders over £50.00
- 4 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £387.49 |
*price indicative
- RS Stock No.:
- 282-1830
- Mfr. Part No.:
- MX0670
- Brand:
- Metrix
Select all | Attribute | Value |
|---|---|---|
| Brand | Metrix | |
| Absolute Maximum AC Current Measurement | 1000A ac | |
| Absolute Maximum AC Voltage Measurement | 1000V ac | |
| Absolute Maximum DC Voltage Measurement | 1400V dc | |
| Absolute Maximum Resistance Measurement | 9.999kΩ | |
| Model Number | MX670 | |
| Calibrated | UKAS | |
| AC Current Measurement Resolution | 10mA | |
| Clamp Meter Type | AC Current Clamp Meter | |
| Best AC Current Accuracy | ±(1.5% rdg + 5dgts) | |
| Best AC Voltage Accuracy | ±(1% rdg + 5dgts) | |
| Best DC Voltage Accuracy | ±(1% rdg + 2dgts) | |
| Functions Measured | AC Current, AC Voltage, DC Voltage, Frequency, Resistance | |
| Jaw Capacity Busbars | 42mm | |
| True RMS | Yes | |
| Battery Type | 9V | |
| Dimensions | 272 x 80 x 43mm | |
| Absolute Maximum Temperature Measurement | +1200°C | |
| DC Voltage Measurement Resolution | 100mV | |
| Maximum Conductor Size | 42mm | |
| Safety Category Voltage | 600 V, 1000V | |
| Display Type | LCD | |
| Safety Category | CAT III 1000 V, CAT IV 600V | |
| Safety Category Level | CAT III, CAT IV | |
| Weight | 480g | |
| Length | 272mm | |
| AC Voltage Measurement Resolution | 100mV | |
| Width | 80mm | |
| Height | 43mm | |
| Power Source | Battery | |
| Select all | ||
|---|---|---|
Brand Metrix | ||
Absolute Maximum AC Current Measurement 1000A ac | ||
Absolute Maximum AC Voltage Measurement 1000V ac | ||
Absolute Maximum DC Voltage Measurement 1400V dc | ||
Absolute Maximum Resistance Measurement 9.999kΩ | ||
Model Number MX670 | ||
Calibrated UKAS | ||
AC Current Measurement Resolution 10mA | ||
Clamp Meter Type AC Current Clamp Meter | ||
Best AC Current Accuracy ±(1.5% rdg + 5dgts) | ||
Best AC Voltage Accuracy ±(1% rdg + 5dgts) | ||
Best DC Voltage Accuracy ±(1% rdg + 2dgts) | ||
Functions Measured AC Current, AC Voltage, DC Voltage, Frequency, Resistance | ||
Jaw Capacity Busbars 42mm | ||
True RMS Yes | ||
Battery Type 9V | ||
Dimensions 272 x 80 x 43mm | ||
Absolute Maximum Temperature Measurement +1200°C | ||
DC Voltage Measurement Resolution 100mV | ||
Maximum Conductor Size 42mm | ||
Safety Category Voltage 600 V, 1000V | ||
Display Type LCD | ||
Safety Category CAT III 1000 V, CAT IV 600V | ||
Safety Category Level CAT III, CAT IV | ||
Weight 480g | ||
Length 272mm | ||
AC Voltage Measurement Resolution 100mV | ||
Width 80mm | ||
Height 43mm | ||
Power Source Battery | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
MX 670 and MX 675 Clip-On Multimeters
The dual display of these clamps enables voltage and current measurements to be viewed simultaneously.
Functions: HOLD, AUTO-HOLD, MIN, MAX, Peak, Ø Zero.
For measuring current, voltage, frequency, resistance / continuity and temperature (via the K thermocouple sensor covering a range from -40 °C → +1200 °C).
The MX 670, AC TRMS can be used to measure currents up to1000 A AC.
The MX 675, AC / DC TRMS can be used to measure continuous currents up to 1400 A DC and 1000 A AC.
Standards
Supplied with
Related links
- MX670 Clamp Meter, Max Current 1000A ac CAT III 1000V With RS Calibration
- Metrix MX670 Clamp Meter, Max Current 1000A ac CAT III 1000V
- Keysight Technologies U1213A Clamp Meter Bluetooth Max Current 1000A ac CAT III 1000V With UKAS Calibration
- MX675 Clamp Meter Max Current 1000A ac CAT III 1000V With UKAS Calibration
- Fluke 376 Clamp Meter Max Current 1000A ac CAT III 1000V With UKAS Calibration
- Keysight Technologies U1212A Clamp Meter Bluetooth Max Current 1000A ac CAT III 1000V With UKAS Calibration
- Metrix MX0650-Z Clamp Meter, Max Current 1000A ac CAT III 600V With UKAS Calibration
- Amprobe ACDC-3400 IND Clamp Meter Max Current 1000A ac CAT III 1000V With UKAS Calibration
