Keysight Technologies U1212A Clamp Meter Bluetooth, 1000A dc, Max Current 1000A ac CAT III 1000V With UKAS Calibration
- RS Stock No.:
- 699-1744
- Mfr. Part No.:
- U1212A
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
£915.32
(exc. VAT)
£1,098.38
(inc. VAT)
FREE delivery for orders over £50.00
- 1 left, ready to ship
Units | Per unit |
|---|---|
| 1 + | £915.32 |
*price indicative
- RS Stock No.:
- 699-1744
- Mfr. Part No.:
- U1212A
- Brand:
- Keysight Technologies
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Absolute Maximum AC Current Measurement | 1000A ac | |
| Absolute Maximum DC Current Measurement | 1000A dc | |
| Absolute Maximum AC Voltage Measurement | 1000V ac | |
| Absolute Maximum DC Voltage Measurement | 1000V dc | |
| Absolute Maximum Resistance Measurement | 4kΩ | |
| Connectivity | Bluetooth | |
| Model Number | U1212A | |
| Calibrated | UKAS | |
| AC Current Measurement Resolution | 10mA | |
| DC Current Measurement Resolution | 10mA | |
| Best DC Current Accuracy | ±2% + 5 Digits | |
| Clamp Meter Type | AC/DC Clamp Meter | |
| Best AC Current Accuracy | ±2% +5 digits | |
| Best AC Voltage Accuracy | ±1% + 5 Digits | |
| Best DC Voltage Accuracy | ±0.5% + 3 Digits | |
| Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Voltage, Diode, Frequency, Peak Hold, Resistance, Temperature | |
| Jaw Capacity Busbars | 52mm | |
| True RMS | Yes | |
| Best Temperature Measurement Accuracy | ±1% + 1 °C | |
| Dimensions | 260 x 106 x 43mm | |
| DC Current Measurement Range | 0.01 → 1000 A | |
| Width | 106mm | |
| Temperature Measurement Resolution | 0.1°C | |
| Absolute Maximum Temperature Measurement | +1372°C | |
| Maximum Operating Temperature | +50°C | |
| AC Voltage Measurement Range | 400 → 1000 V | |
| Maximum Conductor Size | 52mm | |
| AC Current Measurement Range | 0.01 → 1000 A | |
| Battery Life | 60 h | |
| Weight | 525g | |
| AC Voltage Measurement Resolution | 100mV | |
| Minimum Operating Temperature | -10°C | |
| Height | 43mm | |
| DC Voltage Measurement Resolution | 100mV | |
| Power Source | Battery | |
| Resistance Measurement Resolution | 100mΩ | |
| Length | 260mm | |
| Non-Contact Voltage Detector | Yes | |
| Display Type | LCD | |
| Best Resistance Measurement Accuracy | ±0.5% + 3 Digits | |
| Safety Category | CAT III 1000 V, CAT IV 600V | |
| Battery Type | 9V | |
| Safety Category Voltage | 600 V, 1000V | |
| Safety Category Level | CAT IV, CAT III | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Absolute Maximum AC Current Measurement 1000A ac | ||
Absolute Maximum DC Current Measurement 1000A dc | ||
Absolute Maximum AC Voltage Measurement 1000V ac | ||
Absolute Maximum DC Voltage Measurement 1000V dc | ||
Absolute Maximum Resistance Measurement 4kΩ | ||
Connectivity Bluetooth | ||
Model Number U1212A | ||
Calibrated UKAS | ||
AC Current Measurement Resolution 10mA | ||
DC Current Measurement Resolution 10mA | ||
Best DC Current Accuracy ±2% + 5 Digits | ||
Clamp Meter Type AC/DC Clamp Meter | ||
Best AC Current Accuracy ±2% +5 digits | ||
Best AC Voltage Accuracy ±1% + 5 Digits | ||
Best DC Voltage Accuracy ±0.5% + 3 Digits | ||
Functions Measured AC Current, AC Voltage, Capacitance, Continuity, DC Voltage, Diode, Frequency, Peak Hold, Resistance, Temperature | ||
Jaw Capacity Busbars 52mm | ||
True RMS Yes | ||
Best Temperature Measurement Accuracy ±1% + 1 °C | ||
Dimensions 260 x 106 x 43mm | ||
DC Current Measurement Range 0.01 → 1000 A | ||
Width 106mm | ||
Temperature Measurement Resolution 0.1°C | ||
Absolute Maximum Temperature Measurement +1372°C | ||
Maximum Operating Temperature +50°C | ||
AC Voltage Measurement Range 400 → 1000 V | ||
Maximum Conductor Size 52mm | ||
AC Current Measurement Range 0.01 → 1000 A | ||
Battery Life 60 h | ||
Weight 525g | ||
AC Voltage Measurement Resolution 100mV | ||
Minimum Operating Temperature -10°C | ||
Height 43mm | ||
DC Voltage Measurement Resolution 100mV | ||
Power Source Battery | ||
Resistance Measurement Resolution 100mΩ | ||
Length 260mm | ||
Non-Contact Voltage Detector Yes | ||
Display Type LCD | ||
Best Resistance Measurement Accuracy ±0.5% + 3 Digits | ||
Safety Category CAT III 1000 V, CAT IV 600V | ||
Battery Type 9V | ||
Safety Category Voltage 600 V, 1000V | ||
Safety Category Level CAT IV, CAT III | ||
- COO (Country of Origin):
- MY
Keysight U1212A & U1213A 1000A ac/dc
1000Vac/dc voltage measurement
True RMS ac coupled
52mm dia. conductor jaw capacity
4000 count backlit display with analogue bargraph
Peak-hold with in-rush current measurement
Resistance, capacitance, frequency, diode test and audible continuity measurement
-40 to +1372 type K thermocouple temperature measurement
Safety to EN61010-1 CAT III 1000V, CAT IV 600V
Dimensions & weight: 106 x 260 x 43mm: 525g
High resolution & wider voltage , resistance & capacitance ranges
Supplied with
Keysight Technologies Clamp Meter, 0.1 to 1V Resolution, 60h Battery Life - U1212A
Features & Benefits
• Low battery indicator lets you know when it's time for a recharge
• Bluetooth-compatible, so there's no need for a cable to transfer data
• Electromagnetically compatible to reduce the risk of interference with nearby electronic devices
• Wide operating temperature range of -10°C to +50°C for use in demanding environments
Applications
• Testing facilities
• Power generation plants
• Industrial automation
Does this clamp meter measure AC or DC voltage?
Note
Related links
- Keysight Technologies U1212A Clamp Meter Bluetooth Max Current 1000A ac CAT III 1000V With RS Calibration
- Keysight Technologies U1212A Clamp Meter Bluetooth Max Current 1000A ac CAT III 1000 V, CAT IV 600 V
- Keysight Technologies U1213A Clamp Meter Bluetooth Max Current 1000A ac CAT III 1000V With UKAS Calibration
- Keysight Technologies U1213A Clamp Meter Bluetooth Max Current 1000A ac CAT III 1000V With RS Calibration
- Keysight Technologies U1213A Clamp Meter Bluetooth Max Current 1000A ac CAT III 1000V
- RS PRO 158B Clamp Meter Bluetooth Max Current 1000A ac CAT III 1000V With RS Calibration
- RS PRO 158B Clamp Meter Bluetooth Max Current 1000A ac CAT III 1000 V, CAT IV 600 V
- Chauvin Arnoux F407 Clamp Meter Bluetooth Max Current 1000A ac CAT III 1000V With RS Calibration
