RS PRO ICM133R Clamp Meter, Max Current 1000A ac CAT III 1000 V, CAT IV 600 V With UKAS Calibration
- RS Stock No.:
- 123-3291
- Brand:
- RS PRO
Subtotal (1 unit)*
£313.50
(exc. VAT)
£376.20
(inc. VAT)
FREE delivery for orders over £50.00
- Shipping from 18 June 2026
Units | Per unit |
|---|---|
| 1 + | £313.50 |
*price indicative
- RS Stock No.:
- 123-3291
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Absolute Maximum AC Current Measurement | 1000A ac | |
| Absolute Maximum AC Voltage Measurement | 750V ac | |
| Absolute Maximum DC Voltage Measurement | 1000V dc | |
| Absolute Maximum Resistance Measurement | 400Ω | |
| Model Number | ICM133R | |
| Calibrated | UKAS | |
| AC Current Measurement Resolution | 0.1A | |
| Best DC Current Accuracy | ±1.9% + 5 Digits | |
| Clamp Meter Type | AC Current Clamp Meter | |
| Best AC Current Accuracy | ±1.9% +5 digits | |
| Best AC Voltage Accuracy | ±1% + 5 Digits | |
| Functions Measured | AC Current, AC Voltage, Continuity, DC Voltage, Diode Test, Frequency, Resistance | |
| Best DC Voltage Accuracy | ±0.7% + 2 Digits | |
| True RMS | Yes | |
| Jaw Capacity Busbars | 53mm | |
| Maximum Operating Temperature | +50°C | |
| Safety Category Level | CAT III, CAT IV | |
| AC Voltage Measurement Resolution | 100mV | |
| Safety Category Voltage | 600 V, 1000 V | |
| Battery Type | 9V, IEC 6F22, NEDA 1604 | |
| Minimum Operating Temperature | 0°C | |
| Display Type | LCD | |
| Maximum Conductor Size | 51 (Dia.)mm | |
| Best Resistance Measurement Accuracy | ±1% + 3 Digits | |
| Safety Category | CAT III 1000 V, CAT IV 600 V | |
| Battery Life | 300 h | |
| DC Voltage Measurement Resolution | 100mV dc | |
| Dimensions | 90 x 51 x 275mm | |
| Resistance Measurement Resolution | 100mΩ | |
| Length | 90mm | |
| Width | 51mm | |
| Weight | 420g | |
| Power Source | Battery | |
| Height | 275mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Absolute Maximum AC Current Measurement 1000A ac | ||
Absolute Maximum AC Voltage Measurement 750V ac | ||
Absolute Maximum DC Voltage Measurement 1000V dc | ||
Absolute Maximum Resistance Measurement 400Ω | ||
Model Number ICM133R | ||
Calibrated UKAS | ||
AC Current Measurement Resolution 0.1A | ||
Best DC Current Accuracy ±1.9% + 5 Digits | ||
Clamp Meter Type AC Current Clamp Meter | ||
Best AC Current Accuracy ±1.9% +5 digits | ||
Best AC Voltage Accuracy ±1% + 5 Digits | ||
Functions Measured AC Current, AC Voltage, Continuity, DC Voltage, Diode Test, Frequency, Resistance | ||
Best DC Voltage Accuracy ±0.7% + 2 Digits | ||
True RMS Yes | ||
Jaw Capacity Busbars 53mm | ||
Maximum Operating Temperature +50°C | ||
Safety Category Level CAT III, CAT IV | ||
AC Voltage Measurement Resolution 100mV | ||
Safety Category Voltage 600 V, 1000 V | ||
Battery Type 9V, IEC 6F22, NEDA 1604 | ||
Minimum Operating Temperature 0°C | ||
Display Type LCD | ||
Maximum Conductor Size 51 (Dia.)mm | ||
Best Resistance Measurement Accuracy ±1% + 3 Digits | ||
Safety Category CAT III 1000 V, CAT IV 600 V | ||
Battery Life 300 h | ||
DC Voltage Measurement Resolution 100mV dc | ||
Dimensions 90 x 51 x 275mm | ||
Resistance Measurement Resolution 100mΩ | ||
Length 90mm | ||
Width 51mm | ||
Weight 420g | ||
Power Source Battery | ||
Height 275mm | ||
- COO (Country of Origin):
- TW
RS PRO ICM136R True RMS Clampmeter
Battery-powered for maximum portability, and with a large backlit screen, this multifunction current clamp meter is ideal for on-the-go applications in almost any environment.
It is also supplied in a carry case to keep the clampmeter safe and secure during transit.
Features and Benefits
4000 Count digital display
Backlit, large-scale display
Analogue bargraph 43 segments
True RMS reading on AC mode
AC 1000 A capability
AC 750 V capability
DC 1000 V capability
400 Ω resistance capability
Continuity bleeper
Display hold
Peak hold (10 Ms)
Min/Max function
Auto power off
Complies with CAT IV 600 V / CAT III 1000 V
Applications
This current clamp meter is designed for current measurement in electrical testing, and combines a digital multimeter with a clamping current sensor. The nature of the clamp means that it can fit around a wire at any point to sense AC Current. This has the advantage of allowing electricians to take a reading from a wire without touching it, which is both more convenient and safer than other methods.
True RMS (Root Mean Square) reading has advantages over average RMS reading in that it compensates for interfering electronic loads or distorted sinewaves to give an accurate reading.
This current clamp is used for measuring high levels of current in service and maintenance applications. It can also be used when installing electrical equipment.
Why RS PRO?
RS PRO aims to be your go-to brand when you need reliability, quality, and affordability. We source high-quality tools and parts from trusted sources and employ expert testing to build a brand you can rely on.
When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.
Features and Benefits
Supplied with
Related links
- RS PRO ICM133R Clamp Meter CAT IV 600 V
- RS PRO ICM133R Clamp Meter CAT IV 600 V With RS Calibration
- Keysight Technologies U1211A Clamp Meter CAT IV 600 V With RS Calibration
- Keysight Technologies U1211A Clamp Meter CAT IV 600 V With UKAS Calibration
- RS PRO IPM245F Clamp Meter Max Current 1000A ac CAT III 1000 V, CAT IV 600 V
- Keysight Technologies U1212A Clamp Meter Bluetooth Max Current 1000A ac CAT III 1000 V, CAT IV 600 V
- RS PRO 157B Clamp Meter Bluetooth CAT IV 600 V
- Keysight Technologies U1211A Clamp Meter Bluetooth CAT IV 600 V
