RS PRO ICMA5 Clamp Meter, Max Current 200A ac CAT III 1000V With UKAS Calibration
- RS Stock No.:
- 123-3469
- Brand:
- RS PRO
Subtotal (1 unit)*
£270.21
(exc. VAT)
£324.25
(inc. VAT)
FREE delivery for orders over £50.00
- 54 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 + | £270.21 |
*price indicative
- RS Stock No.:
- 123-3469
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Absolute Maximum AC Current Measurement | 200A ac | |
| Absolute Maximum AC Voltage Measurement | 750V ac | |
| Absolute Maximum Resistance Measurement | 2000Ω | |
| Model Number | ICMA5 | |
| Calibrated | UKAS | |
| Clamp Meter Type | AC Open Jaw Clamp Meter | |
| Best AC Current Accuracy | ±3% +3 digits | |
| Best AC Voltage Accuracy | ±1.5% + 3 Digits | |
| Functions Measured | AC Current, AC Voltage, Continuity, DC Voltage, Diode Test, Resistance | |
| Best DC Voltage Accuracy | ±1% + 2 Digits | |
| Jaw Capacity Busbars | 16mm | |
| Power Source | Battery | |
| Dimensions | 66 x 46 x 198mm | |
| Maximum Operating Temperature | +50°C | |
| Battery Type | 9V, IEC 6F22, NEDA 1604 | |
| Safety Category Voltage | 600 V, 1000V | |
| Safety Category Level | CAT III, CAT IV | |
| Weight | 280g | |
| Battery Life | 250 h | |
| Maximum Conductor Size | 16 (Dia.)mm | |
| Length | 66mm | |
| Width | 46mm | |
| Height | 198mm | |
| Minimum Operating Temperature | -20°C | |
| Best Resistance Measurement Accuracy | ±1% + 2 Digits | |
| Safety Category | CAT III 1000 V, CAT IV 600V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Absolute Maximum AC Current Measurement 200A ac | ||
Absolute Maximum AC Voltage Measurement 750V ac | ||
Absolute Maximum Resistance Measurement 2000Ω | ||
Model Number ICMA5 | ||
Calibrated UKAS | ||
Clamp Meter Type AC Open Jaw Clamp Meter | ||
Best AC Current Accuracy ±3% +3 digits | ||
Best AC Voltage Accuracy ±1.5% + 3 Digits | ||
Functions Measured AC Current, AC Voltage, Continuity, DC Voltage, Diode Test, Resistance | ||
Best DC Voltage Accuracy ±1% + 2 Digits | ||
Jaw Capacity Busbars 16mm | ||
Power Source Battery | ||
Dimensions 66 x 46 x 198mm | ||
Maximum Operating Temperature +50°C | ||
Battery Type 9V, IEC 6F22, NEDA 1604 | ||
Safety Category Voltage 600 V, 1000V | ||
Safety Category Level CAT III, CAT IV | ||
Weight 280g | ||
Battery Life 250 h | ||
Maximum Conductor Size 16 (Dia.)mm | ||
Length 66mm | ||
Width 46mm | ||
Height 198mm | ||
Minimum Operating Temperature -20°C | ||
Best Resistance Measurement Accuracy ±1% + 2 Digits | ||
Safety Category CAT III 1000 V, CAT IV 600V | ||
- COO (Country of Origin):
- TW
RS PRO ICMA5 Open Jaw Clampmeter
Battery-powered for maximum portability, this multifunction current clamp meter is ideal for on-the-go applications in almost any environment.
Features and Benefits
2000 Counts large LCD display
Open jaw technology - 16 mm dia. conductor size
200 A ac measurement capability
750 V ac / 1000 V dc measurement range
Integral non-contact AC voltage detector with visual & audible indication
20 MΩ resistance range
Continuity and Diode Test
Display hold
Auto-power off
Conforms to EN61010-1 (safety rating) CAT IV 600 V, CAT III 1000 V
Applications
This current clamp meter is designed for current measurement in electrical testing, and combines a digital multimeter with a clamping current sensor. The nature of the clamp means that it can fit around a wire at any point to sense AC current, voltage and continuity. This has the advantage of allowing electricians to take a reading from a conductor without touching it, which is both more convenient and safer than other methods. As this is an open clamp clampmeter, it is ideal for quicker readings
This current clamp is used for measuring high levels of current in service and maintenance applications. It can also be used when installing electrical equipment.
Why RS PRO?
RS PRO aims to be your go-to brand when you need reliability, quality, and affordability. We source high-quality tools and parts from trusted sources and employ expert testing to build a brand you can rely on.
When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.
Supplied with
Related links
- RS PRO ICMA5 Clamp Meter, Max Current 200A ac CAT III 1000V With RS Calibration
- RS PRO ICMA5 Clamp Meter CAT IV 600 V
- RS PRO ICMA7-4 Clamp Meter, Max Current 200A ac CAT III 600V With UKAS Calibration
- FLIR VT8 Clamp Meter Max Current 200A ac CAT III 1000V With UKAS Calibration
- RS PRO ICMA7-4 Clamp Meter, Max Current 200A ac CAT III 600V With RS Calibration
- RS PRO ICMA7-4 Clamp Meter, Max Current 200A ac CAT III 600 V
- Fluke 365 Clamp Meter Max Current 200A ac CAT III 600V With UKAS Calibration
- FLIR VT8 Clamp Meter Max Current 200A ac CAT III 1000V With RS Calibration
