RS PRO ICM139R Clamp Meter, 1000A dc, Max Current 1000A ac CAT III 1000 V, CAT IV 600 V With RS Calibration

Subtotal (1 unit)*

£306.07

(exc. VAT)

£367.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 96 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£306.07

*price indicative

RS Stock No.:
123-3349
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Absolute Maximum AC Current Measurement

1000A ac

Absolute Maximum DC Current Measurement

1000A dc

Absolute Maximum AC Voltage Measurement

750V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Resistance Measurement

400Ω

Model Number

ICM139R

Calibrated

RSCAL

AC Current Measurement Resolution

0.1A

DC Current Measurement Resolution

0.1A

Best DC Current Accuracy

±1.9% + 5 Digits

Clamp Meter Type

AC/DC Clamp Meter

Best AC Current Accuracy

±1.9% +5 digits

Best AC Voltage Accuracy

±1% + 5 Digits

Jaw Capacity Busbars

53mm

True RMS

Yes

Functions Measured

AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance

Best DC Voltage Accuracy

±0.7% + 2 Digits

Dimensions

90 x 51 x 275mm

Power Source

Battery

Length

90mm

Resistance Measurement Resolution

100mΩ

Maximum Operating Temperature

+50°C

Width

51mm

DC Voltage Measurement Resolution

100mV dc

Best Resistance Measurement Accuracy

±1% + 3 Digits

Minimum Operating Temperature

0°C

Height

275mm

Battery Life

300 h

AC Voltage Measurement Resolution

100mV

Maximum Conductor Size

51 (Dia.)mm

Safety Category

CAT III 1000 V, CAT IV 600 V

Display Type

LCD

Battery Type

9V, IEC 6F22, NEDA 1604

Safety Category Voltage

600 V, 1000 V

Safety Category Level

CAT III, CAT IV

Weight

420g

COO (Country of Origin):
TW

RS PRO ICM139R True RMS Clampmeter


From the trusted RS PRO brand, this ICM139R clamp meter offers high specification performance in a rugged, low-cost unit. It has true RMS reading on AC mode to ensure accurate current measurement. It utilises Hall Effect technology and features nickel steel alloy jaws for precise measurement of ac and dc current up to 1000 A.

Battery-powered for maximum portability, and with a large backlit screen, this multifunction current clamp meter is ideal for on-the-go applications in almost any environment.

It is also supplied in a carry case to keep the clampmeter safe and secure during transit.

Features and Benefits

• 4000 Count digital display
• Backlit, large-scale display
• Analogue bargraph 43 segments
• True RMS reading on AC mode
• AC 1000 A capability
• AC 750 V capability
• DC 1000 V capability
• 400 Ω resistance capability
• Continuity bleeper
• Display hold
• Peak hold (10 Ms)
• Min/Max function
• Auto power off
• Complies with CAT IV 600 V / CAT III 1000 V

Applications

This current clamp meter is designed for current measurement in electrical testing, and combines a digital multimeter with a clamping current sensor. The nature of the clamp means that it can fit around a wire at any point to sense AC Current. This has the advantage of allowing electricians to take a reading from a wire without touching it, which is both more convenient and safer than other methods.

True RMS (Root Mean Square) reading has advantages over average RMS reading in that it compensates for interfering electronic loads or distorted sinewaves to give an accurate reading.

This current clamp is used for measuring high levels of current in service and maintenance applications. It can also be used when installing electrical equipment.

Why RS PRO?

RS PRO aims to be your go-to brand when you need reliability, quality, and affordability. We source high-quality tools and parts from trusted sources and employ expert testing to build a brand you can rely on.

When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.

Standards

Battery (installed), test leads, carrying case and user manual

Related links