Keysight Technologies U1213A Clamp Meter, 1 kA 1 kA 1000 V dc 1000 V ac CAT IV, CAT III Non-Contact Voltage Detector,

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
699-1763
Mfr. Part No.:
U1213A
Brand:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Clamp Meter

Maximum DC Current Measurement

1kA

Resistance Resolution

100mΩ

Maximum AC Voltage Measurement

1000V ac

Maximum DC Voltage Measurement

1000V dc

Maximum Resistance Measurement

40MΩ

Model Number

U1213A

AC Voltage Resolution

1mV ac

Resistance Measurement Accuracy

±2% + 5 Digits

DC Voltage Resolution

1 mV dc

AC Current Accuracy

±2 % rdg + 5 Digits

Temperature Resolution

0.1°C

AC Current Resolution

10mA

Minimum Operating Temperature

-10°C

AC Voltage Accuracy

±1 % rdg + 5 Digits

Maximum Jaw Opening

52mm

DC Current Accuracy

±2% + 5 Digits

DC Current Resolution

10mA

DC Voltage Accuracy

±0.2 % rdg + 5 Digits

Temperature Measurement Accuracy

±1 % rdg + 1 °C

Clamp Meter Type

AC/DC Clamp Meter

Maximum Operating Temperature

50°C

Standards/Approvals

CE, CSA

Weight

525g

Length

260mm

Height

43mm

Width

106mm

True RMS

Yes

Functions Measured

Continuity, Temperature, DC Voltage, AC Voltage, Capacitance, Resistance, Frequency, Diode, Duty Cycle, Peak, AC Current

Safety Category Voltage

600V, 1V

Non-Contact Voltage Detector

Yes

Calibrated

RSCAL

Battery Life

60h

Maximum Temperature Measurement

1372°C

Display Type

LCD

Power Source

Battery

Maximum Conductor Size

52mm

Maximum AC Current Measurement

1kA

Safety Category Level

CAT IV, CAT III

COO (Country of Origin):
MY

Keysight U1212A & U1213A 1000A ac/dc


1000A AC & DC current measurement

1000Vac/dc voltage measurement

True RMS ac coupled

52mm dia. conductor jaw capacity

4000 count backlit display with analogue bargraph

Peak-hold with in-rush current measurement

Resistance, capacitance, frequency, diode test and audible continuity measurement

-40 to +1372 type K thermocouple temperature measurement

Safety to EN61010-1 CAT III 1000V, CAT IV 600V

Dimensions & weight: 106 x 260 x 43mm: 525g

U1213A additional Features:

AC+DC voltage & current measurement

High resolution & wider voltage , resistance & capacitance ranges

Note

Manufacturer’s Warranty

Supplied with

Test lead set, soft carry case, 9V PP3 alkaline battery, certificate of calibration and instructions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy