MX675 Clamp Meter, 1400A dc, Max Current 1000A ac CAT III 1000V With RS Calibration

Subtotal (1 unit)*

£432.15

(exc. VAT)

£518.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£432.15

*price indicative

RS Stock No.:
282-1818
Mfr. Part No.:
MX0675
Brand:
Metrix
Find similar products by selecting one or more attributes.
Select all

Brand

Metrix

Absolute Maximum AC Current Measurement

1000A ac

Absolute Maximum DC Current Measurement

1400A dc

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1400V dc

Absolute Maximum Resistance Measurement

9.999kΩ

Model Number

MX675

Calibrated

RSCAL

AC Current Measurement Resolution

10mA

DC Current Measurement Resolution

10mA

Best DC Current Accuracy

±(1.2% rdg + 5dgts)

Clamp Meter Type

AC/DC Clamp Meter

Best AC Current Accuracy

±(1.5% rdg + 5dgts)

Best AC Voltage Accuracy

±(1% rdg + 5dgts)

Jaw Capacity Busbars

40mm

Functions Measured

AC Current, AC Voltage, DC Current, DC Voltage, Frequency, Resistance

True RMS

Yes

Best DC Voltage Accuracy

±(1% rdg + 2dgts)

Dimensions

257 x 80 x 43mm

Best Temperature Measurement Accuracy

±(1% rdg + 2°C)

DC Voltage Measurement Resolution

100mV

Resistance Measurement Resolution

100mΩ

Length

257mm

Width

80mm

Non-Contact Voltage Detector

No

Power Source

Battery

Weight

440g

Safety Category Level

CAT III, CAT IV

Battery Life

30 h

Maximum Conductor Size

40mm

AC Voltage Measurement Resolution

100mV

Height

43mm

Minimum Operating Temperature

0°C

Absolute Maximum Temperature Measurement

+1200°C

Battery Type

9V

Safety Category Voltage

600 V, 1000V

Temperature Measurement Resolution

0.5°C

Safety Category

CAT III 1000 V, CAT IV 600V

Best Resistance Measurement Accuracy

±(1% rdg + 3dgts)

Maximum Operating Temperature

+40°C

Display Type

Backlit LCD

RoHS Status: Exempt

COO (Country of Origin):
FR

MX 670 and MX 675 Clip-On Multimeters


TRMS AC or AC / DC clip-on multimeters, 10000-count dual display, 600 V CAT IV.
The dual display of these clamps enables voltage and current measurements to be viewed simultaneously.
Functions: HOLD, AUTO-HOLD, MIN, MAX, Peak, Ø Zero.
For measuring current, voltage, frequency, resistance / continuity and temperature (via the K thermocouple sensor covering a range from -40 °C → +1200 °C).
The MX 670, AC TRMS can be used to measure currents up to1000 A AC.
The MX 675, AC / DC TRMS can be used to measure continuous currents up to 1400 A DC and 1000 A AC.

Standards

IEC 61010; CAT III 1000 V; CAT IV 600 V

Supplied with

1 x 9 V alkaline battery, 1 operating manual in 5 languages, 1 soft carry bag, 1 set of leads with test probes (Ø 4 mm), 1 K thermocouple sensor

Related links