RS PRO Clamp Meter, 1000A dc, Max Current 1000A ac CAT III 1000 V With UKAS Calibration

Subtotal (1 unit)*

£290.05

(exc. VAT)

£348.06

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 30 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£290.05

*price indicative

RS Stock No.:
123-3483
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Absolute Maximum AC Current Measurement

1000A ac

Absolute Maximum DC Current Measurement

1000A dc

Calibrated

UKAS

Safety Category Voltage

1000V

Battery Type

9V Alkaline

Safety Category Level

CAT III

Battery Life

66 h

Maximum Conductor Size

51mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Safety Category

CAT III 1000 V

COO (Country of Origin):
TW

RS Pro ICA39T Current Clamp Adapter


ICA39T from the RS Pro range of current clamp adapters.

Feature and Benefits


1.9% basic D CA / A CA accuracy
Non-intrusive transducing
Up to 29 mm Diameter conductor
Shock Proof: 5 ft drop
Coiled cable output plugs
Ergonomically designed jaw and trigger
AC-DC 1000 A capability
Auto-zero key for DCA
Red LED - low battery indication
Green LED - power on indication
Insulated input jacks
Standard 9 V battery
Safety Standard: CAT IV 600 V / CAT III 1000 V
Type of Sensing: Hall effect

Supplied with

Battery (installed), coiled cable output plugs, carrying case and user manual.

Related links