Megger DPM1000 Clamp Meter, 1 kA 1 kA 1000 V dc 1000 V ac CAT III, CAT IV Non-Contact Voltage Detector, RSCAL
- RS Stock No.:
- 225-7900
- Mfr. Part No.:
- 1013-356
- Brand:
- Megger
Subtotal (1 unit)*
£571.00
(exc. VAT)
£685.20
(inc. VAT)
FREE delivery for orders over £60.00
- Shipping from 16 December 2026
Units | Per unit |
|---|---|
| 1 + | £571.00 |
*price indicative
- RS Stock No.:
- 225-7900
- Mfr. Part No.:
- 1013-356
- Brand:
- Megger
Select all | Attribute | Value |
|---|---|---|
| Brand | Megger | |
| Product Type | Clamp Meter | |
| Maximum DC Current Measurement | 1kA | |
| Resistance Resolution | 0.01Ω | |
| Maximum AC Voltage Measurement | 1000V ac | |
| Maximum DC Voltage Measurement | 1000V dc | |
| Maximum Resistance Measurement | 100kΩ | |
| Model Number | DPM1000 | |
| AC Voltage Resolution | 0.01V ac | |
| AC Voltage Accuracy | ±1.5 % rdg + 5 Digits | |
| Minimum Operating Temperature | 0°C | |
| DC Voltage Accuracy | ±0.7 % rdg + 2 Digits | |
| Temperature Measurement Accuracy | ±(1.0% + 3°C) | |
| DC Current Accuracy | ±1.5 % rdg + 5 Digits | |
| Clamp Meter Type | Power Clamp Meter | |
| DC Current Resolution | 10mA | |
| Temperature Resolution | 0.1°C | |
| AC Current Accuracy | ±1.5 % rdg + 5 Digits | |
| Resistance Measurement Accuracy | ±1 % rdg + 5 Digits | |
| AC Current Resolution | 10mA | |
| DC Voltage Resolution | 0.01 V dc | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Weight | 600g | |
| Width | 103mm | |
| Length | 258mm | |
| Height | 55mm | |
| True RMS | Yes | |
| Functions Measured | DC Voltage, AC Voltage, AC Current, DC Current | |
| Maximum Temperature Measurement | 1000°C | |
| Power Source | Battery | |
| Safety Category Voltage | 8kV | |
| Display Type | LCD | |
| Battery Type | 3 V LR1.5 | |
| Maximum Conductor Size | 40mm | |
| Maximum AC Current Measurement | 1kA | |
| Calibrated | RSCAL | |
| Non-Contact Voltage Detector | Yes | |
| Safety Category Level | CAT III, CAT IV | |
| Battery Life | 50h | |
| Select all | ||
|---|---|---|
Brand Megger | ||
Product Type Clamp Meter | ||
Maximum DC Current Measurement 1kA | ||
Resistance Resolution 0.01Ω | ||
Maximum AC Voltage Measurement 1000V ac | ||
Maximum DC Voltage Measurement 1000V dc | ||
Maximum Resistance Measurement 100kΩ | ||
Model Number DPM1000 | ||
AC Voltage Resolution 0.01V ac | ||
AC Voltage Accuracy ±1.5 % rdg + 5 Digits | ||
Minimum Operating Temperature 0°C | ||
DC Voltage Accuracy ±0.7 % rdg + 2 Digits | ||
Temperature Measurement Accuracy ±(1.0% + 3°C) | ||
DC Current Accuracy ±1.5 % rdg + 5 Digits | ||
Clamp Meter Type Power Clamp Meter | ||
DC Current Resolution 10mA | ||
Temperature Resolution 0.1°C | ||
AC Current Accuracy ±1.5 % rdg + 5 Digits | ||
Resistance Measurement Accuracy ±1 % rdg + 5 Digits | ||
AC Current Resolution 10mA | ||
DC Voltage Resolution 0.01 V dc | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Weight 600g | ||
Width 103mm | ||
Length 258mm | ||
Height 55mm | ||
True RMS Yes | ||
Functions Measured DC Voltage, AC Voltage, AC Current, DC Current | ||
Maximum Temperature Measurement 1000°C | ||
Power Source Battery | ||
Safety Category Voltage 8kV | ||
Display Type LCD | ||
Battery Type 3 V LR1.5 | ||
Maximum Conductor Size 40mm | ||
Maximum AC Current Measurement 1kA | ||
Calibrated RSCAL | ||
Non-Contact Voltage Detector Yes | ||
Safety Category Level CAT III, CAT IV | ||
Battery Life 50h | ||
- COO (Country of Origin):
- TW
Megger DPM1000 Clamp Meter, Backlit Display, 600g Weight - 1013-356
Features & Benefits
Applications
What's supplied with this product?
What's the battery life of this clamp meter?
Related links
- Megger DPM1000 Clamp Meter CAT IV Non-Contact Voltage Detector
- Megger DCM1500S Clamp Meter CAT IV Non-Contact Voltage Detector, RSCAL
- RS PRO IPM245F Clamp Meter CAT III Non-Contact Voltage Detector, RSCAL
- RS PRO ICM133R Clamp Meter 1 kA 1000 V dc 750 V ac CAT IV RSCAL
- RS PRO Clamp Meter RSCAL
- RS PRO Clamp Meter CAT III Non-Contact Voltage Detector, RSCAL
- Metrix MX0650-Z Clamp Meter RSCAL
- Metrix MX670 Clamp Meter CAT IV Non-Contact Voltage Detector, RSCAL
