RS PRO Clamp Meter, 1000A dc, Max Current 1000A ac CAT II 1000V With RS Calibration
- RS Stock No.:
- 296-512
- Brand:
- RS PRO
Subtotal (1 unit)*
£189.48
(exc. VAT)
£227.38
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship
- Plus 28 unit(s) shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £189.48 |
*price indicative
- RS Stock No.:
- 296-512
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Absolute Maximum AC Current Measurement | 1kA ac | |
| Absolute Maximum DC Current Measurement | 1kA dc | |
| Absolute Maximum AC Voltage Measurement | 1000V ac | |
| Absolute Maximum DC Voltage Measurement | 1000V dc | |
| Calibrated | RSCAL | |
| Clamp Meter Type | AC/DC Clamp Meter | |
| Functions Measured | AC Current, AC Voltage, Capacitance, Continuity Test, DC Current, DC Voltage, Diode, Duty Cycle, Frequency, Resistance, Temperature | |
| Safety Category | CAT II 1000 V, CAT III 600 V | |
| Power Source | Battery, Mains | |
| Safety Category Level | CAT II, CAT III | |
| Display Type | LCD | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Absolute Maximum AC Current Measurement 1kA ac | ||
Absolute Maximum DC Current Measurement 1kA dc | ||
Absolute Maximum AC Voltage Measurement 1000V ac | ||
Absolute Maximum DC Voltage Measurement 1000V dc | ||
Calibrated RSCAL | ||
Clamp Meter Type AC/DC Clamp Meter | ||
Functions Measured AC Current, AC Voltage, Capacitance, Continuity Test, DC Current, DC Voltage, Diode, Duty Cycle, Frequency, Resistance, Temperature | ||
Safety Category CAT II 1000 V, CAT III 600 V | ||
Power Source Battery, Mains | ||
Safety Category Level CAT II, CAT III | ||
Display Type LCD | ||
- COO (Country of Origin):
- CN
RS PRO Clamp Meter, AC/DC, True RMS, 1000A
The RS PRO Clamp Meter is a versatile tool designed for measuring a wide range of electrical parameters including DC and AC voltage, AC current, resistance, capacitance, frequency, diode, and continuity. This battery-operated device offers portability and convenience, making it ideal for both field and laboratory use.
Features and Benefits
Auto-range capability: Simplifies operation by automatically selecting the appropriate measurement range.
True RMS measurement: Provides accurate readings for both sinusoidal and non-sinusoidal waveforms.
42 mm jaw capacity: Allows measurement of large conductors up to 42 mm in diameter.
AC/DC current measurement up to 1000A: Suitable for high current applications.
AC/DC voltage measurement up to 1000V: Enables testing of high voltage systems.
Resistance measurement up to 40 MΩ: Facilitates testing of high resistance circuits.
Capacitance measurement from 4nF to 4mF: Supports a wide range of capacitance testing.
Frequency measurement from 4Hz to 4MHz: Covers a broad spectrum of frequency applications.
Type K temperature measurement from -200 to 1200°C: Ideal for temperature monitoring in various environments.
CAT III 600V and CAT II 1000V safety ratings: Ensures safe operation in different electrical environments.
True RMS measurement: Provides accurate readings for both sinusoidal and non-sinusoidal waveforms.
42 mm jaw capacity: Allows measurement of large conductors up to 42 mm in diameter.
AC/DC current measurement up to 1000A: Suitable for high current applications.
AC/DC voltage measurement up to 1000V: Enables testing of high voltage systems.
Resistance measurement up to 40 MΩ: Facilitates testing of high resistance circuits.
Capacitance measurement from 4nF to 4mF: Supports a wide range of capacitance testing.
Frequency measurement from 4Hz to 4MHz: Covers a broad spectrum of frequency applications.
Type K temperature measurement from -200 to 1200°C: Ideal for temperature monitoring in various environments.
CAT III 600V and CAT II 1000V safety ratings: Ensures safe operation in different electrical environments.
Applications
Electrical maintenance and troubleshooting
HVAC systems
Industrial equipment testing
Automotive diagnostics
HVAC systems
Industrial equipment testing
Automotive diagnostics
Additional Information
Data Hold: Allows users to freeze the display for easy reading.
Calibrated to UKAS standards: Ensures measurement accuracy and reliability.
Calibrated to UKAS standards: Ensures measurement accuracy and reliability.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Clamp Meter Max Current 1000A ac CAT II 1000V With UKAS Calibration
- RS PRO Clamp Meter Max Current 1000A ac CAT II 1000V
- RS PRO Clamp Meters Max Current 1000A ac CAT II 1000V With UKAS Calibration
- RS PRO Clamp Meters Max Current 1000A ac CAT II 1000V With RS Calibration
- RS PRO Clamp Meters Max Current 1000A ac CAT II 1000V
- RS PRO Clamp Meter Max Current 1000A ac CAT III 1000 V With UKAS Calibration
- RS PRO Clamp Meter Max Current 1000A ac CAT III 1000 V With RS Calibration
- RS PRO Clamp Meter Max Current 1000A ac CAT III 1000 V


