RS PRO Clamp Meters, 1000A dc, Max Current 1000A ac CAT II 1000V With RS Calibration

Subtotal (1 unit)*

£216.26

(exc. VAT)

£259.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£216.26

*price indicative

RS Stock No.:
296-522
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Absolute Maximum AC Current Measurement

1kA ac

Absolute Maximum DC Current Measurement

1kA dc

Absolute Maximum AC Voltage Measurement

700V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Calibrated

RSCAL

Clamp Meter Type

AC/DC Clamp Meter

Functions Measured

AC Current, AC Voltage, Continuity Test, DC Current, DC Voltage, Duty Cycle, Frequency, Resistance

Safety Category

CAT II 1000 V, CAT III 600 V

Safety Category Level

CAT II, CAT III

Power Source

Battery, Mains

Display Type

LCD

COO (Country of Origin):
CN

RS PRO Clamp Meter, 1000 A AC/DC, True RMS


The RS PRO clamp meter is a versatile tool designed for measuring DC and AC voltage, AC current, resistance, frequency, and more. This battery-operated device offers portability and convenience, making it ideal for electricians and technicians who require accurate and reliable measurements in various environments.

Features and Benefits


True RMS Measurement: Ensures accurate readings for both linear and non-linear loads

AC/DC Current Measurement 1000A: Allows for high-capacity current measurement

AC Voltage up to 700V AC: Suitable for a wide range of voltage applications

DC Voltage up to 1000V DC: Provides flexibility for high-voltage DC applications

Resistance Measurement 400mΩ to 40MΩ: Offers a broad range for resistance testing

Frequency Measurement 5Hz to 100KHz: Facilitates frequency analysis in various applications

Continuity Buzzer: Quick identification of circuit continuity

Data Hold: Retains measurement values for easy reading

CAT III 600V, CAT II 1000V: Meets safety standards for electrical testing

Applications


Electrical maintenance
HVAC systems
Industrial equipment testing
Automotive diagnostics

Additional Information


Calibrated: UKAS calibration ensures measurement accuracy and reliability

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links