RS PRO Clamp Meter, 1000A dc, Max Current 1000A ac CAT II 1000V

Subtotal (1 unit)*

£136.48

(exc. VAT)

£163.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
  • Plus 28 unit(s) shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£136.48

*price indicative

RS Stock No.:
296-511
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Absolute Maximum AC Current Measurement

1kA ac

Absolute Maximum DC Current Measurement

1kA dc

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Clamp Meter Type

AC/DC Clamp Meter

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity Test, DC Current, DC Voltage, Diode, Duty Cycle, Frequency, Resistance, Temperature

Safety Category

CAT II 1000 V, CAT III 600 V

Display Type

LCD

Power Source

Battery, Mains

Safety Category Level

CAT II, CAT III

COO (Country of Origin):
CN

RS PRO Clamp Meter, AC/DC, True RMS, 1000A


The RS PRO Clamp Meter is a versatile tool designed for measuring a wide range of electrical parameters including DC and AC voltage, AC current, resistance, capacitance, frequency, diode, and continuity. This battery-operated device offers portability and convenience, making it ideal for both field and laboratory use.

Features and Benefits


Auto-range capability: Simplifies operation by automatically selecting the appropriate measurement range.

True RMS measurement: Provides accurate readings for both sinusoidal and non-sinusoidal waveforms.

42 mm jaw capacity: Allows measurement of large conductors up to 42 mm in diameter.

AC/DC current measurement up to 1000A: Suitable for high current applications.

AC/DC voltage measurement up to 1000V: Enables testing of high voltage systems.

Resistance measurement up to 40 MΩ: Facilitates testing of high resistance circuits.

Capacitance measurement from 4nF to 4mF: Supports a wide range of capacitance testing.

Frequency measurement from 4Hz to 4MHz: Covers a broad spectrum of frequency applications.

Type K temperature measurement from -200 to 1200°C: Ideal for temperature monitoring in various environments.

CAT III 600V and CAT II 1000V safety ratings: Ensures safe operation in different electrical environments.

Applications


Electrical maintenance and troubleshooting
HVAC systems
Industrial equipment testing
Automotive diagnostics

Additional Information


Data Hold: Allows users to freeze the display for easy reading.

Calibrated to UKAS standards: Ensures measurement accuracy and reliability.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links