FLIR VT8 Clamp Meter, 200 A 200 A 1000 V 1000 V ac CAT III, CAT IV Non-Contact Voltage Detector

Subtotal (1 unit)*

£168.99

(exc. VAT)

£202.79

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£168.99

*price indicative

RS Stock No.:
181-2437
Mfr. Part No.:
VT8-1000
Brand:
FLIR
Find similar products by selecting one or more attributes.
Select all

Brand

FLIR

Product Type

Clamp Meter

Maximum DC Current Measurement

200A

Maximum AC Voltage Measurement

1000V ac

Maximum DC Voltage Measurement

1000V

Maximum Resistance Measurement

60mΩ

Model Number

VT8

AC Current Accuracy

±2.5 %

AC Voltage Accuracy

±1 %

AC Voltage Resolution

100mV

Maximum Jaw Opening

15.5 mm

DC Current Resolution

100mA

DC Current Accuracy

±2.5 %

Resistance Measurement Accuracy

±1.5 %

AC Current Resolution

100mA

Minimum Operating Temperature

-10°C

DC Voltage Accuracy

±1 %

Clamp Meter Type

AC, DC

DC Voltage Resolution

100 mV

Maximum Operating Temperature

50°C

Length

210mm

Standards/Approvals

No

Weight

163.7g

Width

35 mm

Height

53mm

Functions Measured

DC Current, Capacitance, Data Hold, DC Voltage, NCV (Non-contact Voltage), Resistance, Relative Mode, AC Current, True RMS, AC Voltage, Continuity, Auto Ranging

True RMS

Yes

Non-Contact Voltage Detector

Yes

Maximum Temperature Measurement

50°C

Power Source

Battery

Safety Category Voltage

1000V

Maximum AC Current Measurement

200A

Display Type

LCD

Battery Type

AA

Calibrated

UKAS

Safety Category Level

CAT III, CAT IV

COO (Country of Origin):
CN

FLIR Clamp Meter, AA Battery, LCD Display - VT8-1000


This high-quality FLIR clamp meter offers voltage, continuity, and current testing capabilities, ideal for electricians and service technicians in commercial and light industrial facilities. The versatile device is equipped with an optimised open-jaw design for tight spaces and reliable measurements of large cables.

Features & Benefits


• Measure AC/DC voltage and current, continuity, resistance, and capacitance

• Bright LED worklight and backlit display for efficiency in dimly lit areas

• Built-in non-contact voltage (NCV) detector for detecting live AC voltages

• True RMS measurements for improved accuracy

• CAT IV safety ratings for enhanced safety during operation

• Compact design for one-handed operation and easy storage of test leads

Applications


• Troubleshooting and verifying electrical installations

• Ideal for use in commercial and light industrial facilities

• Suitable for electricians and service technicians

• Versatile tool for various measurement tasks

Can it detect live AC voltages?


Yes, it comes with a built-in non-contact voltage detector for live AC voltage detection.

Is it suitable for use in dimly lit areas?


Yes, this clamp meter features a bright LED worklight and backlit display for efficient operation in dim lighting conditions.

Will it provide accurate resistance measurements?


Yes, it offers accurate resistance measurements with a best accuracy of ±1.5%.

Related links