FLIR VT8 Clamp Meter, 200 A 200 A 1000 V dc 1000 V ac CAT III, CAT IV Non-Contact Voltage Detector, RSCAL
- RS Stock No.:
- 181-2436
- Mfr. Part No.:
- VT8-1000
- Brand:
- FLIR
Subtotal (1 unit)*
£149.00
(exc. VAT)
£178.80
(inc. VAT)
FREE delivery for orders over £60.00
- Plus 4 unit(s) shipping from 07 September 2026
- Plus 6 unit(s) shipping from 17 September 2026
Units | Per unit |
|---|---|
| 1 + | £149.00 |
*price indicative
- RS Stock No.:
- 181-2436
- Mfr. Part No.:
- VT8-1000
- Brand:
- FLIR
Select all | Attribute | Value |
|---|---|---|
| Brand | FLIR | |
| Product Type | Clamp Meter | |
| Maximum DC Current Measurement | 200A | |
| Maximum AC Voltage Measurement | 1000V ac | |
| Maximum DC Voltage Measurement | 1000V dc | |
| Maximum Resistance Measurement | 60MΩ | |
| Model Number | VT8 | |
| AC Voltage Resolution | 100mV ac | |
| DC Current Accuracy | ±2.5 % | |
| DC Current Resolution | 100mA | |
| Maximum Jaw Opening | 15.5mm | |
| AC Current Resolution | 100mA | |
| Resistance Measurement Accuracy | ±1.5 % | |
| Clamp Meter Type | AC, DC | |
| DC Voltage Accuracy | ±1 % | |
| DC Voltage Resolution | 100 mV dc | |
| Minimum Operating Temperature | -10°C | |
| AC Voltage Accuracy | ±1 % | |
| AC Current Accuracy | ±2.5 % | |
| Maximum Operating Temperature | 50°C | |
| Width | 35mm | |
| Length | 210mm | |
| Standards/Approvals | No | |
| Weight | 163.7g | |
| Height | 53mm | |
| Functions Measured | DC Current, Capacitance, Data Hold, DC Voltage, NCV (Non-contact Voltage), Resistance, Relative Mode, AC Current, True RMS, AC Voltage, Continuity, Auto Ranging | |
| True RMS | Yes | |
| Safety Category Voltage | 1000V | |
| Display Type | LCD | |
| Battery Type | AA | |
| Safety Category Level | CAT III, CAT IV | |
| Power Source | Battery | |
| Non-Contact Voltage Detector | Yes | |
| Maximum Temperature Measurement | 50°C | |
| Maximum AC Current Measurement | 200A | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand FLIR | ||
Product Type Clamp Meter | ||
Maximum DC Current Measurement 200A | ||
Maximum AC Voltage Measurement 1000V ac | ||
Maximum DC Voltage Measurement 1000V dc | ||
Maximum Resistance Measurement 60MΩ | ||
Model Number VT8 | ||
AC Voltage Resolution 100mV ac | ||
DC Current Accuracy ±2.5 % | ||
DC Current Resolution 100mA | ||
Maximum Jaw Opening 15.5mm | ||
AC Current Resolution 100mA | ||
Resistance Measurement Accuracy ±1.5 % | ||
Clamp Meter Type AC, DC | ||
DC Voltage Accuracy ±1 % | ||
DC Voltage Resolution 100 mV dc | ||
Minimum Operating Temperature -10°C | ||
AC Voltage Accuracy ±1 % | ||
AC Current Accuracy ±2.5 % | ||
Maximum Operating Temperature 50°C | ||
Width 35mm | ||
Length 210mm | ||
Standards/Approvals No | ||
Weight 163.7g | ||
Height 53mm | ||
Functions Measured DC Current, Capacitance, Data Hold, DC Voltage, NCV (Non-contact Voltage), Resistance, Relative Mode, AC Current, True RMS, AC Voltage, Continuity, Auto Ranging | ||
True RMS Yes | ||
Safety Category Voltage 1000V | ||
Display Type LCD | ||
Battery Type AA | ||
Safety Category Level CAT III, CAT IV | ||
Power Source Battery | ||
Non-Contact Voltage Detector Yes | ||
Maximum Temperature Measurement 50°C | ||
Maximum AC Current Measurement 200A | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- CN
FLIR Clamp Meter, AA Battery, LCD Display - VT8-1000
Features & Benefits
Applications
Can it detect live AC voltages?
Is it suitable for use in dimly lit areas?
Will it provide accurate resistance measurements?
Related links
- FLIR VT8 Clamp Meter CAT IV Non-Contact Voltage Detector, RSCAL
- FLIR VT8 Clamp Meter CAT IV Non-Contact Voltage Detector
- FLIR VT8 Clamp Meter CAT IV Non-Contact Voltage Detector, UKAS
- FLIR CM275 Clamp Meter CAT IV Non-Contact Voltage Detector, RSCAL
- FLIR CM275 Clamp Meter CAT IV Non-Contact Voltage Detector, UKAS
- Fluke 376 Clamp Meter CAT IV Non-Contact Voltage Detector, RSCAL
- Fluke 375 FC Clamp Meter CAT IV Non-Contact Voltage Detector, RSCAL
- Fluke 374 FC Clamp Meter CAT IV Non-Contact Voltage Detector, RSCAL
