TE Connectivity, 7545Size 19 mm 45° Circular Connector Backshell, For Use With Connector

Subtotal (1 unit)*

£311.13

(exc. VAT)

£373.36

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£311.13

*price indicative

RS Stock No.:
480-090
Distrelec Article No.:
303-24-022
Mfr. Part No.:
075459-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

For Use With

Connector

Product Type

Circular Connector Backshell

Shell Size

19 mm

Orientation

45°

Gender

Female

Housing Material

Aluminium

Colour

Bright

Length

46mm

Series

7545

Standards/Approvals

No

COO (Country of Origin):
GB
The TE Connectivity ruggedized back shell provides exceptional durability and versatility for various connector applications. Designed to accommodate cable entries from .2 to 15.9 mm, it features an aluminum construction that ensures resilience against harsh environments. The body orientation of 45° facilitates efficient installation, making it ideal for challenging wiring configurations. With a shell size compatibility of 19 and entry size of 10, this product seamlessly integrates into a wide range of systems, ensuring a reliable connection. The exceptional operating temperature range of -65 to 200 °C allows for extensive applications across diverse industries, enhancing safety and performance. Compliance with various industry standards ensures that this back shell meets rigorous quality and safety requirements, thus offering peace of mind to users looking for reliability.

Ruggedized design caters to demanding operational conditions

Aluminum material combines strength with lightweight properties

Adapts to a variety of cable diameters enhancing versatility

Compatible with circular connector shapes for broad application

Features an outstanding salt spray resistance for longevity

Low halogen content aligns with environmental compliance standards

Meets numerous industry standard specifications for reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy