TE Connectivity, 2599Size 21 mm 45° Circular Connector Backshell, For Use With Connector

Subtotal (1 unit)*

£286.50

(exc. VAT)

£343.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£286.50

*price indicative

RS Stock No.:
498-339
Distrelec Article No.:
303-24-000
Mfr. Part No.:
025991-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Circular Connector Backshell

For Use With

Connector

Shell Size

21 mm

Orientation

45°

Gender

Female

Housing Material

Aluminium

Colour

Olive Drab

Length

47mm

Series

2599

Standards/Approvals

F, MIL-DTL-38999 Series III/Class C, K, China RoHS 2 Directive MIIT Order No 32, 2016, W, MIL-DTL-38999 Series IV/Class C

Non Compliant

COO (Country of Origin):
GB
The TE Connectivity rugged back shell is designed specifically for use with circular connectors, providing superior protection and performance in demanding environments. Constructed from high-quality aluminum, it ensures durability while accommodating cable entries of .2 to 22.2 mm, thereby enhancing its versatility for various applications. The innovative side-entry design facilitates easy installation and maintenance, maintaining a secure seal against environmental factors. Its olive drab finish not only promotes a tactical appearance but also contributes to corrosion resistance. Ideal for military, aerospace, and industrial applications, this back shell complies with stringent industry standards, ensuring reliable performance under extreme temperatures ranging from -65 °C to 175 °C. With the ability to integrate seamlessly into existing systems, this component is a must-have for professionals seeking robust connectivity solutions.

Ruggedized construction that withstands harsh environmental conditions

Aluminum material provides lightweight yet robust protection

Accommodates a wide cable entry range for flexibility in installation

45° body orientation facilitates easier assembly in tight spaces

Features low halogen content for compliance with environmental standards

Compatible with various connector shapes to enhance usability

Designed to resist salt spray for extended durability in marine applications

Includes multiple termination device types to suit diverse needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy