TE Connectivity, TXR 45° Circular Connector Backshell, For Use With Circular Connector
- RS Stock No.:
- 481-032
- Distrelec Article No.:
- 303-24-403
- Mfr. Part No.:
- 512563-000
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£338.37
(exc. VAT)
£406.04
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £338.37 |
*price indicative
- RS Stock No.:
- 481-032
- Distrelec Article No.:
- 303-24-403
- Mfr. Part No.:
- 512563-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| For Use With | Circular Connector | |
| Product Type | Circular Connector Backshell | |
| Orientation | 45° | |
| Housing Material | Aluminium | |
| Colour | Olive Drab | |
| Length | 41.1mm | |
| Series | TXR | |
| Standards/Approvals | D38999/40, F, D38999/47, D38999/20, D38999/46, D38999/42, MIL-DTL-38999 Series IV/Class C, D38999/24, W, MIL-DTL-38999 Series III/Class C, D38999/26, K | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
For Use With Circular Connector | ||
Product Type Circular Connector Backshell | ||
Orientation 45° | ||
Housing Material Aluminium | ||
Colour Olive Drab | ||
Length 41.1mm | ||
Series TXR | ||
Standards/Approvals D38999/40, F, D38999/47, D38999/20, D38999/46, D38999/42, MIL-DTL-38999 Series IV/Class C, D38999/24, W, MIL-DTL-38999 Series III/Class C, D38999/26, K | ||
Non Compliant
- COO (Country of Origin):
- GB
The TE Connectivity ruggedized backshell is engineered for precise cable entry and effective protection in demanding environments. Designed for circular connectors, it provides compatibility with a wide range of cable diameters, ensuring a secure fit. The 45° body orientation allows for optimal installation in tight spaces, further enhancing usability. Constructed from durable aluminium and featuring cadmium plating, this backshell is built to withstand harsh operating conditions including extreme temperatures and salt spray. Whether you're working on military, aerospace, or industrial applications, this backshell delivers reliable performance that you can count on.
Ruggedized design ensures durability in harsh conditions
Aluminium construction offers excellent resistance to corrosion
Optimised cable entry range accommodates various cable sizes
45° body orientation facilitates installation in constrained spaces
Salt spray resistance ensures long-lasting performance in salty environments
Compatible with multiple connector shapes for versatile applications
Related links
- TE Connectivity For Use With Connectors
- TE Connectivity For Use With Circular Connectors and Heat Shrink Boots
- TE Connectivity For Use With Connectors
- TE Connectivity For Use With Connector
- TE Connectivity For Use With Connectors
- TE Connectivity For Use With Connector
- TE Connectivity For Use With Connector
- TE Connectivity For Use With Connector
