TE Connectivity, TXRSize 12/14/14S 45° Circular Connector Backshell, For Use With Connectors
- RS Stock No.:
- 477-048
- Distrelec Article No.:
- 303-24-349
- Mfr. Part No.:
- 433713-000
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£405.22
(exc. VAT)
£486.26
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £405.22 |
*price indicative
- RS Stock No.:
- 477-048
- Distrelec Article No.:
- 303-24-349
- Mfr. Part No.:
- 433713-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Circular Connector Backshell | |
| For Use With | Connectors | |
| Shell Size | 12/14/14S | |
| Orientation | 45° | |
| Housing Material | Aluminium | |
| Colour | Bright | |
| Length | 59.3mm | |
| Series | TXR | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Circular Connector Backshell | ||
For Use With Connectors | ||
Shell Size 12/14/14S | ||
Orientation 45° | ||
Housing Material Aluminium | ||
Colour Bright | ||
Length 59.3mm | ||
Series TXR | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The TE Connectivity Ruggedized backshell is a versatile solution designed for optimal cable entry and protection. Tailored for demanding environments, it accommodates cable diameters from 0.2 to 15.9 mm, ensuring compatibility with various applications. Constructed from durable aluminium, this backshell is engineered to withstand extreme conditions, including an operating temperature range from -65°C to 200°C. Its 45° body orientation enhances installation flexibility, while the comprehensive set of industry standards ensures reliable performance. Ideal for use with connector shapes that are circular, this product is a part of the RAYCHEM TXR series built for excellence in reliability and resilience. Whether you're in aerospace, military, or industrial sectors, this backshell provides the robustness needed for effective connectivity.
Constructed from durable aluminium for enhanced longevity
Designed for ease of installation in various orientations
Offers superior salt spray resistance for added durability
Compatible with a range of cable diameters for versatile applications
Meets stringent industry specifications for dependable performance
Low halogen content ensures compliance with environmental standards
Features side-entry options for flexible cable management
Related links
- TE Connectivity For Use With Connectors
- TE Connectivity For Use With Connectors
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Connectors
- TE Connectivity For Use With Connectors
- TE Connectivity For Use With Connector
- TE Connectivity For Use With Connectors
