Amphenol Limited, M85049Size 15 45° Circular Connector Backshell, For Use With 38999 Series Circular Connectors
- RS Stock No.:
- 949-150
- Mfr. Part No.:
- M85049/89-15W03
- Brand:
- Amphenol Limited
Image representative of range
Subtotal (1 unit)*
£100.09
(exc. VAT)
£120.11
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £100.09 |
*price indicative
- RS Stock No.:
- 949-150
- Mfr. Part No.:
- M85049/89-15W03
- Brand:
- Amphenol Limited
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Product Type | Circular Connector Backshell | |
| For Use With | 38999 Series Circular Connectors | |
| Shell Size | 15 | |
| Orientation | 45° | |
| Colour | Olive Drab Cadmium | |
| Series | M85049 | |
| Standards/Approvals | SAE AS85049 | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Product Type Circular Connector Backshell | ||
For Use With 38999 Series Circular Connectors | ||
Shell Size 15 | ||
Orientation 45° | ||
Colour Olive Drab Cadmium | ||
Series M85049 | ||
Standards/Approvals SAE AS85049 | ||
Non Compliant
- COO (Country of Origin):
- IN
The Amphenol Limited Circular Connector Backshell functions as a high-performance 45-degree banding adapter. Engineered specifically for MIL-DTL-38999 Series 3 and 4 connectors, it provides robust strain relief and an Ideal platform for cable shielding termination.
Shell size 15 with insert D
Aluminium alloy material with olive drab cadmium plating finish
Self-locking mating style
Related links
- Amphenol Limited For Use With MIL-DTL-38999 Series III
- Amphenol Limited For Use With 38999 Series Circular Connectors
- Amphenol Limited For Use With 38999 Series Circular Connectors
- Amphenol Limited For Use With 38999 Series Circular Connectors
- Amphenol Limited For Use With 38999 Series Circular Connectors
- Amphenol Limited For Use With 38999 Series Circular Connectors
- Amphenol Limited For Use With 38999 Series Circular Connectors
- Amphenol Limited For Use With 38999 Series Circular Connectors
