Amphenol Limited, M85049Size 17 Straight Circular Connector Backshell, For Use With 38999 Series Circular Connectors

Image representative of range

Subtotal (1 unit)*

£97.24

(exc. VAT)

£116.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£97.24

*price indicative

RS Stock No.:
949-145
Mfr. Part No.:
M85049/88-17Z02
Brand:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

For Use With

38999 Series Circular Connectors

Product Type

Circular Connector Backshell

Shell Size

17

Orientation

Straight

Colour

Black

Series

M85049

Standards/Approvals

SAE AS85049

COO (Country of Origin):
IN
The Amphenol Limited Circular connector backshell delivers performance for heavy-duty military systems. This premium component provides excellent cable management and robust strain relief for demanding aerospace environments.

Self-locking mating style

Aluminium alloy Shell material

Black zinc cobalt plating finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy