TE Connectivity, TXRSize 18 Straight Back Nut, For Use With Circular Connector
- RS Stock No.:
- 469-835
- Distrelec Article No.:
- 303-24-399
- Mfr. Part No.:
- 507401-000
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£247.09
(exc. VAT)
£296.51
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £247.09 |
*price indicative
- RS Stock No.:
- 469-835
- Distrelec Article No.:
- 303-24-399
- Mfr. Part No.:
- 507401-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Back Nut | |
| For Use With | Circular Connector | |
| Shell Size | 18 | |
| Orientation | Straight | |
| Housing Material | Aluminium | |
| Colour | Olive Drab | |
| Length | 30.4mm | |
| Series | TXR | |
| Standards/Approvals | P, J, F, MIL-DTL-26482 Series 1/Class E | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Back Nut | ||
For Use With Circular Connector | ||
Shell Size 18 | ||
Orientation Straight | ||
Housing Material Aluminium | ||
Colour Olive Drab | ||
Length 30.4mm | ||
Series TXR | ||
Standards/Approvals P, J, F, MIL-DTL-26482 Series 1/Class E | ||
Non Compliant
- COO (Country of Origin):
- GB
The TE Connectivity ruggedized backshell is designed for optimal performance in challenging environments, ensuring protection and reliability for your connectors. Engineered from durable aluminium, it facilitates seamless cable entry within a versatile diameter range, accommodating various cable sizes. The straight orientation and robust design are tailored for connector shell size 18, making it an ideal choice for high-performance applications. With impressive resistance to extreme temperatures and environmental conditions, this backshell not only meets industry standards but also stands as a testament to reliability in demanding setups. Its unique features include compatibility with a variety of connector shapes and advanced termination device options, making it a versatile solution for various industrial needs. This product is built to enhance system longevity and enhance overall functionality.
Engineered for ruggedized applications, offering enhanced durability
Constructed with aluminium for a lightweight yet robust profile
Facilitates cable entry diameters ranging from 0.2 to 12.7 mm
Designed for connector shell size 18, ensuring secure fit
Resists extreme operating temperatures from -65°C to 175°C
Complies with stringent industry standards for quality assurance
Offers compatibility with various circular connector shapes
Includes advanced termination device options for flexible configurations
Related links
- TE Connectivity 19 Straight Circular Connector Backshell, For Use With Connectors
- TE Connectivity For Use With Connector
- TE Connectivity For Use With Connectors
- TE Connectivity For Use With Circular Connector
- TE Connectivity For Use With Connectors
- TE Connectivity For Use With Connectors
- TE Connectivity For Use With Connectors
- TE Connectivity For Use With Connectors
