TE Connectivity, TXRSize 09/A Straight Circular Connector Backshell, For Use With Connectors

Subtotal (1 pack of 3 units)*

£445.54

(exc. VAT)

£534.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£445.54£148.513

*price indicative

RS Stock No.:
477-216
Distrelec Article No.:
304-49-071
Mfr. Part No.:
423209-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Circular Connector Backshell

For Use With

Connectors

Shell Size

09/A

Orientation

Straight

Housing Material

Aluminium

Colour

Olive Drab

Length

26.5mm

Series

TXR

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
US
The TE Connectivity Ruggedized backshell connector is designed for optimal cable management in demanding environments. Engineered from durable aluminium, it accommodates a wide cable entry range from 0.2 to 6.4 mm, ensuring compatibility with various cable sizes. The straight body orientation simplifies installation, while its olive drab colour and cadmium plating enhance corrosion resistance, making it suitable for long-term use in harsh conditions. This connector is not only built to withstand extreme temperatures but also meets industry standards for reliability and performance. The innovative design features a low halogen content, supporting environmental compliance without compromising durability. Ideal for military and aerospace applications, this component ensures secure and efficient connectivity.

Accommodates various cable sizes for versatile usage

Robust aluminium construction guarantees durability in harsh conditions

Straight orientation facilitates easier installation

Enhanced corrosion resistance prolongs product lifespan

Compatible with a range of connector shapes for greater flexibility

Low halogen content aligns with environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy