TE Connectivity, TXRSize 19/F Straight Circular Connector Backshell, For Use With Connectors
- RS Stock No.:
- 479-957
- Distrelec Article No.:
- 302-67-645
- Mfr. Part No.:
- 349827-000
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£172.54
(exc. VAT)
£207.05
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £172.54 |
*price indicative
- RS Stock No.:
- 479-957
- Distrelec Article No.:
- 302-67-645
- Mfr. Part No.:
- 349827-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Circular Connector Backshell | |
| For Use With | Connectors | |
| Shell Size | 19/F | |
| Orientation | Straight | |
| Housing Material | Aluminium | |
| Colour | Bright | |
| Length | 26.5mm | |
| Series | TXR | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Circular Connector Backshell | ||
For Use With Connectors | ||
Shell Size 19/F | ||
Orientation Straight | ||
Housing Material Aluminium | ||
Colour Bright | ||
Length 26.5mm | ||
Series TXR | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
The TE Connectivity Ruggedized backshell is designed for flexibility and durability in demanding environments, ensuring reliable performance across a wide range of applications. This backshell offers a unique cable entry mechanism, accommodating a variety of cable diameters, making it ideal for situations where versatility is imperative. Constructed from aluminium, it combines lightweight characteristics with exceptional strength, enabling it to endure extreme conditions. The straight-body orientation further enhances its adaptability, allowing for easy integration with existing systems. With a strong emphasis on durability, this backshell meets stringent industry standards, ensuring compliance and long-lasting use. Its rugged design not only provides mechanical protection but also adds a layer of reliability against environmental factors, making it an essential component in any robust connectivity solution.
Ruggedized construction enhances durability for challenging applications
Aluminium material offers a perfect balance of weight and strength
Compatible with a wide range of cable diameters for greater versatility
Straight body design simplifies integration into various system architectures
Compliant with critical industry standards for added safety and reliability
Optimised for salt spray resistance, enhancing longevity in corrosive environments
Wide operating temperature range enables functionality across extreme conditions
Versatile termination options allow for diverse installation scenarios
A low halogen content ensures compliance with environmental regulations
Related links
- TE Connectivity For Use With Connectors
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Connectors
- TE Connectivity For Use With Circular Connector
- TE Connectivity For Use With Connectors
- TE Connectivity For Use With Connectors
- TE Connectivity For Use With Connectors
- TE Connectivity For Use With Connectors
