TE Connectivity, TXRSize 28 Straight Circular Connector Backshell, For Use With Connectors

Subtotal (1 unit)*

£339.35

(exc. VAT)

£407.22

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£339.35

*price indicative

RS Stock No.:
510-039
Distrelec Article No.:
303-24-306
Mfr. Part No.:
343767-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

For Use With

Connectors

Product Type

Circular Connector Backshell

Shell Size

28

Orientation

Straight

Housing Material

Aluminium

Colour

Olive Drab

Length

34.5mm

Series

TXR

Standards/Approvals

MS17346, MS17347, MS17345, J, MS17343, MS17344, MS17348, r, MIL-DTL-22992 Class C

Non Compliant

COO (Country of Origin):
GB
The TE Connectivity Ruggedized backshell is designed to provide exceptional durability and reliability for cable management in harsh environments. It accommodates a wide cable entry range of .2 to 25.4 mm, ensuring versatility for various connector applications. Crafted from aluminium and featuring a straight body orientation, this backshell not only simplifies installation but also enhances the protection of the connected components. With robust plating material to withstand corrosive conditions, it stands as an essential component for anyone looking to maintain high-performance standards in their connectivity solutions. This backshell aligns perfectly with RAYCHEM standards, making it a go-to solution for professionals in the field seeking quality and reliability in their connector accessories.

Engineered for use in extreme operating conditions from -65 to 175 °C

Compatible with circular connector shapes for versatile applications

Offers salt spray resistance for enhanced longevity in adverse environments

Utilises a Tinel-lock design for secure termination and ease of installation

Features a lightweight yet resilient construction, promoting ease of handling

Includes a low halogen content, providing a safer choice for environmentally conscious projects

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy