TE Connectivity, TXRSize 19/F Straight Circular Connector Backshell, For Use With Connectors
- RS Stock No.:
- 510-020
- Distrelec Article No.:
- 302-67-643
- Mfr. Part No.:
- 332333-000
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 510-020
- Distrelec Article No.:
- 302-67-643
- Mfr. Part No.:
- 332333-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Circular Connector Backshell | |
| For Use With | Connectors | |
| Shell Size | 19/F | |
| Orientation | Straight | |
| Housing Material | Aluminium | |
| Colour | Bright | |
| Length | 26.5mm | |
| Series | TXR | |
| Standards/Approvals | K, D38999/47, 2016, D38999/46, F, D38999/24, D38999/42, W, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, MIL-DTL-38999 Series IV/Class C, EU REACH Regulation (EC) No. 1907/2006, D38999/26, MIL-DTL-38999 Series IV/Class F, EU RoHS Directive 2011/65/EU, MIL-DTL-38999 Series III/Class C, D38999/40, D38999/20 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Circular Connector Backshell | ||
For Use With Connectors | ||
Shell Size 19/F | ||
Orientation Straight | ||
Housing Material Aluminium | ||
Colour Bright | ||
Length 26.5mm | ||
Series TXR | ||
Standards/Approvals K, D38999/47, 2016, D38999/46, F, D38999/24, D38999/42, W, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, MIL-DTL-38999 Series IV/Class C, EU REACH Regulation (EC) No. 1907/2006, D38999/26, MIL-DTL-38999 Series IV/Class F, EU RoHS Directive 2011/65/EU, MIL-DTL-38999 Series III/Class C, D38999/40, D38999/20 | ||
- COO (Country of Origin):
- GB
The TE Connectivity Ruggedized backshell is engineered to provide superior protection and performance for cable connections in demanding environments. Crafted from durable aluminium, this backshell features a versatile cable entry diameter ranging from .2 to 22.2 mm, ensuring compatibility with a broad array of cables. Its straight body orientation allows for easy installation, while the robust construction is designed to withstand harsh conditions, including extreme temperatures from -65 to 200 °C. Ideal for applications that require reliable shielding and support, this backshell is a perfect choice for industries ranging from military to industrial applications. Its circular connector compatibility adds to its flexibility, making it a reliable component for various connector types, ensuring long-lasting performance wherever it is deployed.
Constructed from high-quality aluminium for enhanced durability
Offers a wide cable entry range, making it versatile for different cable sizes
Straight body orientation simplifies the installation process
Resistant to extreme temperature fluctuations, ensuring reliable function
Compatible with circular connectors, providing design flexibility
Designed for use in rugged environments, guaranteeing long-term performance
Complies with international standards, ensuring regulatory compliance
Low halogen content promotes environmental sustainability
Related links
- TE Connectivity For Use With Connectors
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Connectors
- TE Connectivity For Use With Circular Connector
- TE Connectivity For Use With Connectors
- TE Connectivity For Use With Connectors
- TE Connectivity For Use With Connectors
- TE Connectivity For Use With Connectors
