TE Connectivity, TXRSize 23/H Straight Circular Connector Backshell, For Use With Connectors

Subtotal (1 pack of 2 units)*

£207.22

(exc. VAT)

£248.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£207.22£103.61

*price indicative

RS Stock No.:
510-108
Distrelec Article No.:
304-49-954
Mfr. Part No.:
438531-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

For Use With

Connectors

Product Type

Circular Connector Backshell

Shell Size

23/H

Orientation

Straight

Housing Material

Aluminium

Colour

Bright

Length

26.5mm

Series

TXR

Standards/Approvals

F, W, D38999/26, D38999/42, MIL- DTL-38999 Series IV/Class C, MIL-DTL-38999 Series IV/Class F, D38999/24, D38999/20, MIL-DTL-38999 Series III/Class C, D38999/47, MIL-DTL-38999 Series IV/Class C, K, D38999/40, D38999/46

COO (Country of Origin):
GB
The TE Connectivity Connector backshell is meticulously designed to provide ruggedised protection and efficient cable management. Perfectly suited for demanding applications, this backshell accommodates a wide cable entry diameter, ensuring versatility for various connection needs. Crafted from high-quality aluminium, it features a straight body orientation that enhances installation ease while maintaining reliability in challenging environments. With its robust construction and innovative design, this backshell is ideal for use in military, aerospace, and industrial sectors, making it a comprehensive solution for ensuring secure and durable connections under extreme conditions.

Constructed from lightweight yet strong aluminium for enhanced durability

Straight body orientation simplifies installation in tight spaces

Offers a broad cable entry diameter range for versatile compatibility

Meets stringent industry standards for reliability and performance

Low halogen content supports environmentally responsible usage

Designed to withstand a wide operating temperature range for diverse environments

Salt spray resistance ensures long-lasting performance in harsh conditions

Compatible with various circular connector shapes for increased functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy