HARTING Straight Y Distributor 5 M12 Male 10 M12 Female

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£25.76

(exc. VAT)

£30.91

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£25.76
10 +£23.70

*price indicative

RS Stock No.:
746-871
Mfr. Part No.:
21033116501
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Y Distributor

Connector Size A

M12

Connector Gender A

Male

Contact Gender A

Male

Current

4A

Connector Size B

M12

Contact Gender B

Female

Connector Gender B

Female

Number of Contacts A

5

Number of Ports A

1

Number of Contacts B

10

Number of Ports B

2

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

85°C

IP Rating

IP67

Standards/Approvals

RoHS

Series

Circular Connectors M12

Voltage

60V

Orientation

Straight

Length

45.4mm

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

COO (Country of Origin):
CZ
The HARTING Connector is designed to facilitate seamless connectivity in circular connector applications. This robust Y-distributor features unshielded connectors, specifically engineered for use in diverse electronic environments, ensuring reliable performance under varying operating conditions. Constructed from high-quality materials, it provides excellent mechanical and thermal stability, making it suitable for applications requiring a dependable connection in challenging circumstances. With a wide operating temperature range and a proven track Record of durability through mating cycles, the M12-ADPT is an essential component for enhancing system reliability and functionality.

Features & Benefits


Female connectors with 5 poles A-coding for compatibility with M12 connectors

Unshielded design allows for versatile application in standard environments

Rated current capacity of 4 A and voltage of 60 V for efficient power management

Limiting temperature range of -30 to +85 °C ensures operational effectiveness in extreme conditions

IP67 degree of protection guarantees resistance against dust and water ingress when mated

Constructed from polyamide (PA) and thermoplastic polyurethane (TPU) for enhanced durability

Compliance with industry standards including IEC 61076-2-101 ensures reliability in connectivity

RoHS and REACH compliant materials promote safe use in environmental applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy