Phoenix Contact Straight Y Distributor M12 Male M12 Female

Image representative of range

Subtotal (1 unit)*

£61.05

(exc. VAT)

£73.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£61.05

*price indicative

RS Stock No.:
897-179
Mfr. Part No.:
1438079
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Y Distributor

Connector Gender A

Male

Contact Gender A

Male

Connector Size A

M12

Current

4A

Contact Gender B

Female

Connector Size B

M12

Connector Gender B

Female

Number of Ports A

5

Number of Ports B

5

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

90°C

IP Rating

IP65, IP67

Standards/Approvals

RoHS

Series

SAC

Orientation

Straight

Contact Plating

Nickel Plated

Contact Material

Copper Zinc

Length

54.5mm

COO (Country of Origin):
PL
The Phoenix Contact Y-distributor enables reliable connections in device communication systems by providing five shielded positions for seamless data transmission.

Five-position connectivity supports efficient device integration

Shielded design ensures signal integrity in electromagnetic interference-prone environments

SPEEDCON fast locking system allows for quick and easy installation

Robust construction guarantees durability in challenging operational conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy