HARTING Straight Y Distributor 5 M12 Female 10 M12 Male
- RS Stock No.:
- 747-213
- Mfr. Part No.:
- 21033219400
- Brand:
- HARTING
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
£23.01
(exc. VAT)
£27.61
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £23.01 | - |
| 10 + | £21.17 | 7% |
*price indicative
- RS Stock No.:
- 747-213
- Mfr. Part No.:
- 21033219400
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Y Distributor | |
| Current | 4A | |
| Connector Size A | M12 | |
| Contact Gender A | Female | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Contact Gender B | Male | |
| Connector Size B | M12 | |
| Number of Contacts A | 5 | |
| Number of Ports A | 1 | |
| Number of Ports B | 2 | |
| Number of Contacts B | 10 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP67 | |
| Voltage | 60V | |
| Standards/Approvals | RoHS | |
| Series | Circular Connectors M12 | |
| Orientation | Straight | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Length | 45mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Y Distributor | ||
Current 4A | ||
Connector Size A M12 | ||
Contact Gender A Female | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Contact Gender B Male | ||
Connector Size B M12 | ||
Number of Contacts A 5 | ||
Number of Ports A 1 | ||
Number of Ports B 2 | ||
Number of Contacts B 10 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP67 | ||
Voltage 60V | ||
Standards/Approvals RoHS | ||
Series Circular Connectors M12 | ||
Orientation Straight | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Length 45mm | ||
- COO (Country of Origin):
- DE
The HARTING M12-ADPT-M12/M12-5/5P-ACOD-M/F/F-STR is designed to facilitate safe and reliable connections for circular connectors in various industrial applications. This adaptor serves as a Y-distributor, allowing for efficient signal transfer between multiple M12 A-coded connectors, making it Ideal for environments requiring robust connectivity solutions. Crafted to meet rigorous IEC standards, the connector ensures unshielded operation, contributing to overall system integration within automation, robotics, and data communication networks. Its Advanced specifications cater to diverse needs, accommodating significant electrical parameters while maintaining Compact form for enhanced versatility in tight spaces.
Features & Benefits
Features a Y-distributor configuration for effective multi-connection
Unshielded design ensures simplicity and ease of integration
Rated for a current of 4 A and a voltage of 60 V, supporting various applications
Durable construction allows for mating cycles of over 100, ensuring longevity
Operates within a temperature range of -25 °C to +85 °C for versatile use
IP67 protection rating guarantees reliable performance in harsh conditions
Lighter weight of 29 g facilitates easy installation without compromising strength
Manufactured in Germany, ensuring adherence to high quality standards
Constructed from RoHS-compliant materials to support environmental regulations
Meets IEC 61076-2-101 specifications for superior performance and compliance
Related links
- HARTING Straight Y Distributor 5 M12 Male 10 M12 Female
- HARTING Straight Y Distributor 8 M12 Male 16 M12 Female
- Phoenix Contact Straight Y Distributor M12 Male M12 Female
- HARTING Straight T-Splitter Connector 4 M12 Male 5 M12 Female
- HARTING Straight PCB Card Adapter 5 M12 Male 5 Female
- Phoenix Contact Straight Circular Connector Adapter 5 M12 Male 10 M12 Female
- HARTING Straight Adapter 5 M12 Male M12 Male
- HARTING Straight PCB Card Adapter 5 M12 Male M12 Male


