HARTING Straight T-Splitter Connector 4 M12 Male 5 M12 Female
- RS Stock No.:
- 746-345
- Mfr. Part No.:
- 21433119500
- Brand:
- HARTING
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
£17.94
(exc. VAT)
£21.53
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £17.94 | - |
| 10 + | £16.50 | 8% |
*price indicative
- RS Stock No.:
- 746-345
- Mfr. Part No.:
- 21433119500
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | T-Splitter Connector | |
| Contact Gender A | Male | |
| Connector Gender A | Male | |
| Current | 4A | |
| Connector Size A | M12 | |
| Connector Size B | M12 | |
| Connector Gender B | Female | |
| Contact Gender B | Female | |
| Number of Contacts A | 4 | |
| Number of Ports A | 2 | |
| Number of Ports B | 2 | |
| Number of Contacts B | 5 | |
| Minimum Operating Temperature | -25°C | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 85°C | |
| Voltage | 60V | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Circular Connectors M12 | |
| Orientation | Straight | |
| Length | 45mm | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type T-Splitter Connector | ||
Contact Gender A Male | ||
Connector Gender A Male | ||
Current 4A | ||
Connector Size A M12 | ||
Connector Size B M12 | ||
Connector Gender B Female | ||
Contact Gender B Female | ||
Number of Contacts A 4 | ||
Number of Ports A 2 | ||
Number of Ports B 2 | ||
Number of Contacts B 5 | ||
Minimum Operating Temperature -25°C | ||
IP Rating IP67 | ||
Maximum Operating Temperature 85°C | ||
Voltage 60V | ||
Standards/Approvals UL 94 V-0 | ||
Series Circular Connectors M12 | ||
Orientation Straight | ||
Length 45mm | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Non Compliant
- COO (Country of Origin):
- DE
The HARTING M12-ADPT-M12/M12-5/4P-ACOD-M/F/F-STR serves as a reliable T-splitter designed for circular connectors. This specific model facilitates seamless connectivity between male and female connectors, ensuring the efficient transfer of power and data. With its robust construction and adherence to high industry standards, the adapter provides exceptional performance in various applications, particularly in environments where unshielded connections are preferred. The product's Durable materials and thoughtful engineering also promise longevity and dependability in operation, making it an essential component for professionals seeking to enhance their connectivity solutions.
Features & Benefits
Features a T-splitter design, Ideal for connecting male and female circular connectors
Constructed with unshielded materials, optimising for applications without shielding requirements
Includes five contacts with A-coding, ensuring precise alignment and functionality
Rated for up to 4 A of current, suitable for a variety of electrical needs
operates effectively at both 60 V AC and DC, accommodating diverse power needs
Boasts a high mating cycle rating of ≥100, providing durability and reliability over time
Rated for a temperature range of -25 to +85 °C, ensuring performance in extreme conditions
Meets the IEC 60529 IP67 ingress protection rating, safeguarding against dust and water exposure
Manufactured from copper alloy for contacts, ensuring excellent conductivity and performance
Surface being Au over Ni enhances connectivity while resisting corrosion
Complies with IEC 61076-2-101 standards, ensuring quality and compatibility
Related links
- HARTING Straight PCB Card Adapter 5 M12 Male 5 Female
- HARTING Straight Y Distributor 5 M12 Female 10 M12 Male
- HARTING Straight Y Distributor 5 M12 Male 10 M12 Female
- RS PRO Straight Circular Connector 5 M12 Male 5 M12 Female
- RS PRO Straight Circular Connector Adapter 5 M12 Male 5 M12 Female
- HARTING Straight Coupler 5 M12 Female 5 M12 Female
- Phoenix Contact Straight Circular Connector Adapter 5 M12 Male 5 M12 Female
- HARTING Straight PCB Card Adapter 5 M12 Female M12 Female


