HARTING Straight Coupler 5 M12 Female 5 M12 Female
- RS Stock No.:
- 746-645
- Mfr. Part No.:
- 21033199501
- Brand:
- HARTING
Get a bulk buy discount
Add 10 more to save £19.20
View bulk pricing optionsSubtotal (1 unit)*
£23.95
(exc. VAT)
£28.74
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £23.95 | - |
| 10 + | £22.03 | £19.20 |
*price indicative
- RS Stock No.:
- 746-645
- Mfr. Part No.:
- 21033199501
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Coupler | |
| Connector Gender A | Female | |
| Contact Gender A | Female | |
| Current | 4A | |
| Connector Size A | M12 | |
| Contact Gender B | Female | |
| Connector Size B | M12 | |
| Connector Gender B | Female | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 5 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP67 | |
| Voltage | 60V | |
| Series | Circular Connectors M12 | |
| Standards/Approvals | RoHS | |
| Orientation | Straight | |
| Length | 56mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Coupler | ||
Connector Gender A Female | ||
Contact Gender A Female | ||
Current 4A | ||
Connector Size A M12 | ||
Contact Gender B Female | ||
Connector Size B M12 | ||
Connector Gender B Female | ||
Number of Contacts A 5 | ||
Number of Contacts B 5 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP67 | ||
Voltage 60V | ||
Series Circular Connectors M12 | ||
Standards/Approvals RoHS | ||
Orientation Straight | ||
Length 56mm | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- CZ
The HARTING T-Coupler M12 A-coded is designed to facilitate the connection of multiple devices within your network, enhancing flexibility and efficiency in various applications. This product features a Compact design, comprising one male and two female connectors, making it an Ideal solution for expanding connectivity in industrial environments. The T-Coupler supports A-coding, ensuring reliable communication and power transfer. Built to withstand stringent conditions, this coupler offers robust protection with an IP67 rating when mated, making it suitable for use in challenging locations while maintaining high performance and safety standards.
Features & Benefits
One male and two female connectors facilitate versatile connectivity options
A-coded configuration ensures compatibility and reliable communication
Unshielded design optimises the sensitivity of devices in specific applications
Rated for a maximum current of 4 A and voltage of 60 V, suitable for various operational needs
Limiting temperature range of -30 to +85 °C ensures functionality in extreme conditions
IP67 degree of protection secures connections against dust and water ingress when mated
Material flammability class of UL 94 V-0 indicates high resistance to fire
Czechia as the country of origin guarantees high manufacturing standards
RoHS and ELV compliance ensures adherence to environmental regulations
Compact design contributes to efficient use of space in installations
Related links
- HARTING Straight Adapter 5 M12 Female 5 Male
- HARTING Straight PCB Card Adapter 5 M12 Female 5 Male
- HARTING Straight PCB Card Adapter 5 M12 Female M12 Female
- HARTING Straight T-Splitter Connector 4 M12 Male 5 M12 Female
- HARTING Straight Y Distributor 5 M12 Female 10 M12 Male
- HARTING Straight Y Distributor 5 M12 Male 10 M12 Female
- HARTING Straight PCB Card Adapter 5 M12 Male 5 Female
- HARTING Angled Adapter 5 M12 Female 5 Male


