HARTING Angled Adapter 5 M12 Female 5 Male
- RS Stock No.:
- 743-704
- Mfr. Part No.:
- 21033214501
- Brand:
- HARTING
Subtotal (1 bag of 10 units)*
£96.72
(exc. VAT)
£116.06
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £96.72 | £9.672 |
*price indicative
- RS Stock No.:
- 743-704
- Mfr. Part No.:
- 21033214501
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Adapter | |
| Current | 4A | |
| Contact Gender A | Female | |
| Connector Gender A | Female | |
| Connector Size A | M12 | |
| Connector Gender B | Male | |
| Contact Gender B | Male | |
| Number of Contacts A | 5 | |
| Number of Ports A | 1 | |
| Number of Ports B | 1 | |
| Number of Contacts B | 5 | |
| Minimum Operating Temperature | -40°C | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 85°C | |
| Voltage | 60V | |
| Standards/Approvals | UL 94 V-0 | |
| Orientation | Angled | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Length | 26mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Adapter | ||
Current 4A | ||
Contact Gender A Female | ||
Connector Gender A Female | ||
Connector Size A M12 | ||
Connector Gender B Male | ||
Contact Gender B Male | ||
Number of Contacts A 5 | ||
Number of Ports A 1 | ||
Number of Ports B 1 | ||
Number of Contacts B 5 | ||
Minimum Operating Temperature -40°C | ||
IP Rating IP67 | ||
Maximum Operating Temperature 85°C | ||
Voltage 60V | ||
Standards/Approvals UL 94 V-0 | ||
Orientation Angled | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Length 26mm | ||
- COO (Country of Origin):
- SK
The HARTING PCB Adaptor is a robust connector designed for seamless integration in electronic applications. It features angled rear mounting and is suitable for wave soldering termination, providing reliable connectivity in Compact spaces.
Features & Benefits
Rated current of 4 A ensures efficient power transmission
IP67 rating offers protection against dust and water ingress
Angled orientation facilitates space-saving installations
Five contacts provide reliable connections for various applications
Copper alloy contacts with gold plating enhance conductivity and durability
Compatible with wave soldering for efficient assembly processes
Polyamide construction ensures resilience in demanding environments
Complies with multiple standards including RoHS and UL 94 V-0 for safety
Maximum operating temperature of 85 °C supports diverse applications
Minimum operating temperature of -40 °C ensures functionality in extreme conditions
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the maximum operating temperature?
The maximum operating temperature is 85 °C.
Related links
- HARTING Angled PCB Card Adapter 5 M12 Female 5 Male
- HARTING Angled Adapter 5 M12 Male 5 Female
- HARTING Straight Adapter 5 M12 Female 5 Male
- HARTING Straight PCB Card Adapter 5 M12 Female 5 Male
- Phoenix Contact Straight Circular Connector Adapter 5 M12 Female 5 M12 Male
- Phoenix Contact T Circular Connector Adapter 5 M12 Female 5 M12 Male
- RS PRO Straight Circular Connector Adapter 5 M12 Male 5 M12 Female
- Phoenix Contact Straight Adapter 5 Male 5 M12 Female


