HARTING Straight PCB Card Adapter 5 M12 Female 5 Male

Get a bulk buy discount

Add 10 more to save £17.40

View bulk pricing options

Subtotal (1 unit)*

£21.77

(exc. VAT)

£26.12

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 9£21.77-
10 +£20.03£17.40

*price indicative

RS Stock No.:
747-050
Mfr. Part No.:
21033212530
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

PCB Card Adapter

Current

4A

Connector Gender A

Female

Connector Size A

M12

Contact Gender A

Female

Contact Gender B

Male

Connector Gender B

Male

Number of Contacts A

5

Number of Ports A

1

Number of Ports B

1

Number of Contacts B

5

Minimum Operating Temperature

-40°C

IP Rating

IP65, IP67

Maximum Operating Temperature

85°C

Voltage

60V

Standards/Approvals

RoHS

Series

Circular Connectors M12

Orientation

Straight

Length

27.8mm

Contact Plating

Gold

Contact Material

Copper Alloy

COO (Country of Origin):
RO
The HARTING PCB receptacle female back A-cod 5-pole is specifically designed for reliable connection in various electronic applications. Its straight configuration and 5-contact setup ensure optimal electrical performance, featuring Advanced shielding for enhanced signal integrity. Ideal for PCB adapters, this component is built with reflow soldering termination methods, making it suitable for automated assembly processes. The product is crafted from high-quality materials, including a liquid crystal polymer (LCP) insert and a zinc die-cast housing, ensuring durability and resilience under challenging conditions. Its insulation resistance rating and IP65/IP67 protection degree further confirm its effectiveness in safeguarding against dust and water ingress, making it a dependable choice for both industrial and commercial usage.

Features & Benefits


Rated for a current of 4 A and voltage of 60 V, ensuring compatibility with various applications

Reflow soldering termination method provides ease of installation in automated settings

Constructed with high-quality materials like liquid crystal polymer and zinc die-cast housing for longevity

Shielded design minimises interference and enhances signal integrity

IP65 / IP67 rated, offering robust protection against dust and moisture when mated

Capable of withstanding a wide temperature range from -40 to +85 °C for versatile applications

Mating cycles rated for ≥100, ensuring reliable performance over an extended lifespan

Compliance with RoHS and REACH regulations highlights the product’s commitment to environmental standards

Meets specifications of IEC 61076-2-101 for guaranteed quality and performance

Designed with screw locking for secure connectivity, reducing the risk of disconnections

Related links